Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E L:D TR
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-7E L:D TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MT48LC16M16A2P-7E L:D TR-ND |
1000 |
5.48685 |
Extended Price
5486.85 |
| Manufacturer Part Number | MT48LC16M16A2P-7E L:D TR | |||
| Description | IC SDRAM 256MBIT 133MHZ 54TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT48LC16M16A2P-7E L:D TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 256M (16Mx16) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 54-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT48LC16M16A2P 7E L:D TR MT48LC16M16A2P7E L:D TR |
MT48LC16M16A2P-7E L:D TR Specification Sheet
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-7E L:D TR (MT48LC16M16A2P-7E L:D TR-ND) - Integrated Circuits (ICs)
Related parts Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E L:D TRMicron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2P-7E IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1192-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1192-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E L:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M16A2P-7E L:D TR-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Digi-Reel® 3 V ~ 3.6 V MT48LC16M16A2P-7E IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1192-6-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1060-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1060-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tray 3 V ~ 3.6 V MT48LC16M16A2P-7E IT:D
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E IT:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M16A2P-7E IT:D-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tray 3 V ~ 3.6 V MT48LC16M16A2P-7E L:D
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E L:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M16A2P-7E L:D-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Digi-Reel® 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1060-6-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2P-75 IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1058-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-75 IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1058-2-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2TG-7E IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-7E IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1064-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2TG-7E IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-7E IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1064-2-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2P-75 L:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1191-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-75 L:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1191-2-ND.
Options for Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E L:D TR
Send this link via E-Mail
Help With This Screen
