IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 TET TR
| Digi-Key Part Number | MT28F400B5SG-8 TET TR-ND |
500 |
3.00000 |
Extended Price
1500.00 |
| Manufacturer Part Number | MT28F400B5SG-8 TET TR | |||
| Description | IC FLASH MEM 4MB 44SOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MT28F400B5SG-8 TET TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH - Nor |
| Memory Size | 4M (512K x 8 or 256K x 16) |
| Speed | 80nS |
| Interface | Parallel |
| Package / Case | 44-SOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT28F400B5SG 8 TET TR MT28F400B5SG8 TET TR |
MT28F400B5SG-8 TET TR Specification Sheet
IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 TET TR (MT28F400B5SG-8 TET TR-ND)
Related parts :IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 TET TR
Order 'ic flash mem 4mb 44sop - MT28F400B5SG-8 TET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B5SG-8 TET TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B3SG-8 TET TR
Order 'ic flash mem 4mb 44sop - MT28F400B3SG-8 TET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B3SG-8 TET TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 BET TR
Order 'ic flash mem 4mb 44sop - MT28F400B5SG-8 BET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B5SG-8 BET TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 B TR
Order 'ic flash mem 4mb 44sop - MT28F400B5SG-8 B TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B5SG-8 B TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 TET
Order 'ic flash mem 4mb 44sop - MT28F400B5SG-8 TET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B5SG-8 TET-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 T TR
Order 'ic flash mem 4mb 44sop - MT28F400B5SG-8 T TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B5SG-8 T TR-ND.
IC FLASH MEM 4MB 40TSOP - MT28F004B3VG-8 TET TR
Order 'ic flash mem 4mb 40tsop - MT28F004B3VG-8 TET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F004B3VG-8 TET TR-ND.
IC FLASH MEM 4MB 40TSOP - MT28F004B5VG-8 TET TR
Order 'ic flash mem 4mb 40tsop - MT28F004B5VG-8 TET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F004B5VG-8 TET TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B3SG-8 BET TR
Order 'ic flash mem 4mb 44sop - MT28F400B3SG-8 BET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B3SG-8 BET TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B3SG-8 B TR
Order 'ic flash mem 4mb 44sop - MT28F400B3SG-8 B TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B3SG-8 B TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B3SG-8 TET
Order 'ic flash mem 4mb 44sop - MT28F400B3SG-8 TET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B3SG-8 TET-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B3SG-8 T TR
Order 'ic flash mem 4mb 44sop - MT28F400B3SG-8 T TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B3SG-8 T TR-ND.
IC FLASH MEM 4MB 48TSOP - MT28F400B3WG-8 TET TR
Order 'ic flash mem 4mb 48tsop - MT28F400B3WG-8 TET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B3WG-8 TET TR-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 BET
Order 'ic flash mem 4mb 44sop - MT28F400B5SG-8 BET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B5SG-8 BET-ND.
IC FLASH MEM 4MB 44SOP - MT28F400B5SG-8 B
Order 'ic flash mem 4mb 44sop - MT28F400B5SG-8 B' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F400B5SG-8 B-ND.
Send this link via E-Mail
Help With This Screen