IC FLASH MEM 32MB 64FBGA - MT28F320J3FS-11 MET
| Digi-Key Part Number | MT28F320J3FS-11 MET-ND |
1000 |
2.37500 |
Extended Price
2375.00 |
| Manufacturer Part Number | MT28F320J3FS-11 MET | |||
| Description | IC FLASH MEM 32MB 64FBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MT28F320J3FS-11 MET |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 110nS |
| Interface | Parallel |
| Package / Case | 64-FBGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT28F320J3FS 11 MET MT28F320J3FS11 MET |
MT28F320J3FS-11 MET Specification Sheet
IC FLASH MEM 32MB 64FBGA - MT28F320J3FS-11 MET (MT28F320J3FS-11 MET-ND)
Related parts :IC FLASH MEM 32MB 64FBGA - MT28F320J3FS-11 MET
Order 'ic flash mem 32mb 64fbga - MT28F320J3FS-11 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3FS-11 MET-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3FS-11 MET TR
Order 'ic flash mem 32mb 64fbga - MT28F320J3FS-11 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3FS-11 MET TR-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 MET
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 MET-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 MET TR
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 MET TR-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3FS-11 GMET
Order 'ic flash mem 32mb 64fbga - MT28F320J3FS-11 GMET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3FS-11 GMET-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3FS-11 GMET TR
Order 'ic flash mem 32mb 64fbga - MT28F320J3FS-11 GMET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3FS-11 GMET TR-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 ET
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 ET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 ET-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 ET TR
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 ET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 ET TR-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 GMET
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 GMET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 GMET-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 GMET TR
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 GMET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 GMET TR-ND.
IC FLASH MEM 32MB 56TSOP - MT28F320J3RG-11 MET
Order 'ic flash mem 32mb 56tsop - MT28F320J3RG-11 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3RG-11 MET-ND.
IC FLASH MEM 32MB 56TSOP - MT28F320J3RG-11 MET TR
Order 'ic flash mem 32mb 56tsop - MT28F320J3RG-11 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3RG-11 MET TR-ND.
IC FLASH MEM 32MB 56TSOP - MT28F320J3RP-11 MET
Order 'ic flash mem 32mb 56tsop - MT28F320J3RP-11 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3RP-11 MET-ND.
IC FLASH MEM 32MB 56TSOP - MT28F320J3RP-11 MET TR
Order 'ic flash mem 32mb 56tsop - MT28F320J3RP-11 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3RP-11 MET TR-ND.
IC FLASH MEM 128MB 64FBGA - MT28F128J3BS-12 MET
Order 'ic flash mem 128mb 64fbga - MT28F128J3BS-12 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3BS-12 MET-ND.
Send this link via E-Mail
Help With This Screen