IC FLASH MEM 128MB 64FBGA - MT28F128J3FS-12 MET - Integrated Circuits (ICs)
| Digi-Key Part Number | MT28F128J3FS-12 MET-ND |
1000 |
9.18000 |
Extended Price
9180.00 |
| Manufacturer Part Number | MT28F128J3FS-12 MET | |||
| Description | IC FLASH MEM 128MB 64FBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MT28F128J3FS-12 MET |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (16Mx8, 8Mx16) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 64-FBGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT28F128J3FS 12 MET MT28F128J3FS12 MET |
MT28F128J3FS-12 MET Specification Sheet
IC FLASH MEM 128MB 64FBGA - MT28F128J3FS-12 MET (MT28F128J3FS-12 MET-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 128MB 64FBGA - MT28F128J3FS-12 MET
Order 'ic flash mem 128mb 64fbga - MT28F128J3FS-12 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3FS-12 MET-ND.
IC FLASH MEM 128MB 64FBGA - MT28F128J3FS-12 MET TR
Order 'ic flash mem 128mb 64fbga - MT28F128J3FS-12 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3FS-12 MET TR-ND.
IC FLASH MEM 128MB 64FBGA - MT28F128J3BS-12 MET
Order 'ic flash mem 128mb 64fbga - MT28F128J3BS-12 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3BS-12 MET-ND.
IC FLASH MEM 128MB 64FBGA - MT28F128J3BS-12 MET TR
Order 'ic flash mem 128mb 64fbga - MT28F128J3BS-12 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3BS-12 MET TR-ND.
IC FLASH MEM 128MB 64FBGA - MT28F128J3BS-12 ET
Order 'ic flash mem 128mb 64fbga - MT28F128J3BS-12 ET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3BS-12 ET-ND.
IC FLASH MEM 128MB 64FBGA - MT28F128J3BS-12 ET TR
Order 'ic flash mem 128mb 64fbga - MT28F128J3BS-12 ET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3BS-12 ET TR-ND.
IC FLASH MEM 128MB 56TSOP - MT28F128J3RG-12 MET
Order 'ic flash mem 128mb 56tsop - MT28F128J3RG-12 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RG-12 MET-ND.
IC FLASH MEM 128MB 56TSOP - MT28F128J3RG-12 MET TR
Order 'ic flash mem 128mb 56tsop - MT28F128J3RG-12 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RG-12 MET TR-ND.
IC FLASH MEM 128MB 56TSOP - MT28F128J3RP-12 MET
Order 'ic flash mem 128mb 56tsop - MT28F128J3RP-12 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 MET-ND.
IC FLASH MEM 128MB 56TSOP - MT28F128J3RP-12 MET TR
Order 'ic flash mem 128mb 56tsop - MT28F128J3RP-12 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 MET TR-ND.
IC FLASH MEM 128MB 56TSOP - MT28F128J3RP-12 ET
Order 'ic flash mem 128mb 56tsop - MT28F128J3RP-12 ET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 ET-ND.
IC FLASH MEM 128MB 56TSOP - MT28F128J3RP-12 ET TR
Order 'ic flash mem 128mb 56tsop - MT28F128J3RP-12 ET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F128J3RP-12 ET TR-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 MET
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 MET-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3BS-11 MET TR
Order 'ic flash mem 32mb 64fbga - MT28F320J3BS-11 MET TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3BS-11 MET TR-ND.
IC FLASH MEM 32MB 64FBGA - MT28F320J3FS-11 MET
Order 'ic flash mem 32mb 64fbga - MT28F320J3FS-11 MET' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT28F320J3FS-11 MET-ND.
Send this link via E-Mail
Help With This Screen