IC EEPROM CMOS 2K BIT 8-DIP - FM93C56N - Integrated Circuits (ICs)
| Digi-Key Part Number | FM93C56N-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.98000 .73640 .55220 .40736 .34356 .32638 .31289 .30675 .30062 |
Extended Price
0.98 18.41 55.22 101.84 171.78 326.38 1564.45 3067.50 7515.50 |
| Manufacturer Part Number | FM93C56N | |||
| Description | IC EEPROM CMOS 2K BIT 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FM93C56N |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (128 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FM93C56N FM93C56N |
FM93C56N Specification Sheet
IC EEPROM CMOS 2K BIT 8-DIP - FM93C56N (FM93C56N-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM CMOS 2K BIT 8-DIP - FM93C56N
Order 'ic eeprom cmos 2k bit 8-dip - FM93C56N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56N-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46EN
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EN-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46N
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46N-ND.
IC EEPROM CMOS 2K BIT 8-SOIC - FM93C56M8
Order 'ic eeprom cmos 2k bit 8-soic - FM93C56M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56M8-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66EN
Order 'ic eeprom cmos 4k bit 8-dip - FM93C66EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66EN-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66N
Order 'ic eeprom cmos 4k bit 8-dip - FM93C66N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66N-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46ALM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46ALM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46ALM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46EM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46LM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46LM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46M8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46M8-ND.
IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8
Order 'ic eeprom cmos 4k bit 8-soic - FM93C66M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66M8-ND.
IC EEPROM CMOS 16K BIT 8-SOIC - FM93C86AM8
Order 'ic eeprom cmos 16k bit 8-soic - FM93C86AM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C86AM8-ND.
IC EEPROM W/DATAPRO 4K 8-DIP - FM93CS66N
Order 'ic eeprom w/datapro 4k 8-dip - FM93CS66N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS66N-ND.
IC EEPROM SERIAL 2K I2C 8-DIP - CAT24C02LI-G
Order 'ic eeprom serial 2k i2c 8-dip - CAT24C02LI-G' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C02LI-G-ND.
IC EEPROM SERIAL 2K SPI 8-DIP - CAT25020LI-G
Order 'ic eeprom serial 2k spi 8-dip - CAT25020LI-G' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT25020LI-G-ND.
Send this link via E-Mail
Help With This Screen