IC EEPROM CMOS 1K BIT 8-DIP - FM93C46N - Integrated Circuits (ICs)
| Digi-Key Part Number | FM93C46N-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.90000 .67280 .50450 .37216 .31388 .29819 .28586 .28025 .27465 |
Extended Price
0.90 16.82 50.45 93.04 156.94 298.19 1429.30 2802.50 6866.25 |
| Manufacturer Part Number | FM93C46N | |||
| Description | IC EEPROM CMOS 1K BIT 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FM93C46N |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FM93C46N FM93C46N |
FM93C46N Specification Sheet
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46N (FM93C46N-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM CMOS 1K BIT 8-DIP - FM93C46N
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46N-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46EN
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EN-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46ALM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46ALM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46ALM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46EM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46LM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46LM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46M8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46M8-ND.
IC EEPROM CMOS 2K BIT 8-DIP - FM93C56N
Order 'ic eeprom cmos 2k bit 8-dip - FM93C56N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56N-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66EN
Order 'ic eeprom cmos 4k bit 8-dip - FM93C66EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66EN-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66N
Order 'ic eeprom cmos 4k bit 8-dip - FM93C66N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66N-ND.
IC EEPROM CMOS 2K BIT 8-SOIC - FM93C56M8
Order 'ic eeprom cmos 2k bit 8-soic - FM93C56M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56M8-ND.
IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8
Order 'ic eeprom cmos 4k bit 8-soic - FM93C66M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66M8-ND.
IC EEPROM CMOS 16K BIT 8-SOIC - FM93C86AM8
Order 'ic eeprom cmos 16k bit 8-soic - FM93C86AM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C86AM8-ND.
IC EEPROM W/DATAPRO 1K BIT 8-DIP - FM93CS46N
Order 'ic eeprom w/datapro 1k bit 8-dip - FM93CS46N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS46N-ND.
IC EEPROM W/DATAPRO 2K 8-DIP - FM93CS56LN
Order 'ic eeprom w/datapro 2k 8-dip - FM93CS56LN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS56LN-ND.
IC EEPROM W/DATAPRO 4K 8-DIP - FM93CS66N
Order 'ic eeprom w/datapro 4k 8-dip - FM93CS66N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS66N-ND.
Send this link via E-Mail
Help With This Screen