IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46LM8
| Digi-Key Part Number | FM93C46LM8-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.93000 .69800 .52360 .38628 .32578 .30949 .29669 .29088 .28506 |
Extended Price
0.93 17.45 52.36 96.57 162.89 309.49 1483.45 2908.80 7126.50 |
| Manufacturer Part Number | FM93C46LM8 | |||
| Description | IC EEPROM CMOS 1K BIT 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FM93C46LM8 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 250kHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FM93C46LM8 FM93C46LM8 |
FM93C46LM8 Specification Sheet
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46LM8 (FM93C46LM8-ND)
Related parts:IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46LM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46LM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46ALM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46ALM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46ALM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46EM8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46M8
Order 'ic eeprom cmos 1k bit 8-soic - FM93C46M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46M8-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46EN
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EN-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46N
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46N-ND.
IC EEPROM CMOS 2K BIT 8-SOIC - FM93C56M8
Order 'ic eeprom cmos 2k bit 8-soic - FM93C56M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56M8-ND.
IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8
Order 'ic eeprom cmos 4k bit 8-soic - FM93C66M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66M8-ND.
IC EEPROM CMOS 16K BIT 8-SOIC - FM93C86AM8
Order 'ic eeprom cmos 16k bit 8-soic - FM93C86AM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C86AM8-ND.
IC EEPROM CMOS 2K BIT 8-DIP - FM93C56N
Order 'ic eeprom cmos 2k bit 8-dip - FM93C56N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56N-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66EN
Order 'ic eeprom cmos 4k bit 8-dip - FM93C66EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66EN-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66N
Order 'ic eeprom cmos 4k bit 8-dip - FM93C66N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66N-ND.
IC EEPROM W/DATAPRO 2K 8-SOIC - FM93CS56LM8
Order 'ic eeprom w/datapro 2k 8-soic - FM93CS56LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS56LM8-ND.
IC EEPROM W/DATAPRO 2K 8-SOIC - FM93CS56M8
Order 'ic eeprom w/datapro 2k 8-soic - FM93CS56M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS56M8-ND.
IC EEPROM W/DATAPRO 4K 8-SOIC - FM93CS66LM8
Order 'ic eeprom w/datapro 4k 8-soic - FM93CS66LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS66LM8-ND.
Send this link via E-Mail
Help With This Screen