IC EEPROM 256BIT CMOS 8-DIP - FM93C06EN
| Digi-Key Part Number | FM93C06EN-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.76000 .63520 .50800 .38100 .35560 .33782 .32385 .31750 .31115 |
Extended Price
0.76 15.88 50.80 95.25 177.80 337.82 1619.25 3175.00 7778.75 |
| Manufacturer Part Number | FM93C06EN | |||
| Description | IC EEPROM 256BIT CMOS 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FM93C06EN |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256 (16 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FM93C06EN FM93C06EN |
FM93C06EN Specification Sheet
IC EEPROM 256BIT CMOS 8-DIP - FM93C06EN (FM93C06EN-ND)
Related parts :IC EEPROM 256BIT CMOS 8-DIP - FM93C06EN
Order 'ic eeprom 256bit cmos 8-dip - FM93C06EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C06EN-ND.
IC EEPROM 4KBIT CMOS - FM93C66LMT8
Order 'ic eeprom 4kbit cmos - FM93C66LMT8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66LMT8-ND.
IC EEPROM SERIAL 2K 8-DIP - CAT93C56LI-G
Order 'ic eeprom serial 2k 8-dip - CAT93C56LI-G' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT93C56LI-G-ND.
IC EEPROM SERIAL 4K 8-DIP - CAT93C66LI-G
Order 'ic eeprom serial 4k 8-dip - CAT93C66LI-G' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT93C66LI-G-ND.
IC EEPROM SERIAL 16K 8-DIP - CAT93C86LI-G
Order 'ic eeprom serial 16k 8-dip - CAT93C86LI-G' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT93C86LI-G-ND.
IC EEPROM 1024BITS 1.8V 8-DIP - AT24C11-10PI-1.8
Order 'ic eeprom 1024bits 1.8v 8-dip - AT24C11-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C11-10PI-1.8-ND.
IC EEPROM 1024BITS 2.7V 8-DIP - AT24C11-10PI-2.7
Order 'ic eeprom 1024bits 2.7v 8-dip - AT24C11-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C11-10PI-2.7-ND.
IC EEPROM 1KBIT MICROWIRE 8-DIP - M93C46-WBN6
Order 'ic eeprom 1kbit microwire 8-dip - M93C46-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-WBN6-ND.
IC EEPROM 1KBIT MICROWIRE 8-DIP - M93C46-WBN6P
Order 'ic eeprom 1kbit microwire 8-dip - M93C46-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-WBN6P-ND.
IC EEPROM CMOS 256BIT 8-DIP - FM93C06N
Order 'ic eeprom cmos 256bit 8-dip - FM93C06N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C06N-ND.
IC EEPROM CMOS 256BIT 8-SOIC - FM93C06M8
Order 'ic eeprom cmos 256bit 8-soic - FM93C06M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C06M8-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46EN
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EN-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46N
Order 'ic eeprom cmos 1k bit 8-dip - FM93C46N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46N-ND.
IC EEPROM CMOS 2K BIT 8-DIP - FM93C56N
Order 'ic eeprom cmos 2k bit 8-dip - FM93C56N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56N-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66EN
Order 'ic eeprom cmos 4k bit 8-dip - FM93C66EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66EN-ND.
Send this link via E-Mail
Help With This Screen