IC NV SRAM 8MB 3.3V 256-BGA - DS3065W-100# - Integrated Circuits (ICs)
| Digi-Key Part Number | DS3065W-100#-ND |
1 25 50 100 |
95.40000 72.00000 50.40000 42.12000 |
Extended Price
95.40 1800.00 2520.00 4212.00 |
| Manufacturer Part Number | DS3065W-100# | |||
| Description | IC NV SRAM 8MB 3.3V 256-BGA | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3065W-100# |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 8M (1M x 8) |
| Speed | 100nS |
| Interface | Parallel |
| Package / Case | 256-BGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3065W 100# DS3065W100# |
DS3065W-100# Specification Sheet
IC NV SRAM 8MB 3.3V 256-BGA - DS3065W-100# (DS3065W-100#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC NV SRAM 8MB 3.3V 256-BGA - DS3065W-100#
Order 'ic nv sram 8mb 3.3v 256-bga - DS3065W-100#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3065W-100#-ND.
IC NV SRAM 16MB 3.3V 256-BGA - DS3070W-100#
Order 'ic nv sram 16mb 3.3v 256-bga - DS3070W-100#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3070W-100#-ND.
SRAM 8MB ULP 3V ASYNC 48-BGA - N08L63W2AB27I
Order 'sram 8mb ulp 3v async 48-bga - N08L63W2AB27I' online from Digi-Key. Manufactured by AMI Semiconductor Inc. Digi-Key part number 766-1040-ND.
IC RES TEMP-CNTRL 10/100K 16-BGA - DS1855B-100+
Order 'ic res temp-cntrl 10/100k 16-bga - DS1855B-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855B-100+-ND.
IC LIU QUAD T1/E1/J1 256-BGA - DS21455+
Order 'ic liu quad t1/e1/j1 256-bga - DS21455+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21455+-ND.
IC LIU QUAD T1/E1/J1 256-BGA - DS21455N+
Order 'ic liu quad t1/e1/j1 256-bga - DS21455N+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21455N+-ND.
IC TXRX QUAD T1/E1 3.3V 256-BGA - DS21Q352B
Order 'ic txrx quad t1/e1 3.3v 256-bga - DS21Q352B' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21Q352B-ND.
IC TXRX T1/E1 QUAD 3.3V 256-BGA - DS21Q352
Order 'ic txrx t1/e1 quad 3.3v 256-bga - DS21Q352' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21Q352-ND.
IC TXRX T1/E1 QUAD 3.3V 256-BGA - DS21Q354
Order 'ic txrx t1/e1 quad 3.3v 256-bga - DS21Q354' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21Q354-ND.
IC ETH TXRX T1/E1/J1 256-BGA - DS33R11+
Order 'ic eth txrx t1/e1/j1 256-bga - DS33R11+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS33R11+-ND.
IC MUX TEMPE T3/E3 IND 256-BGA - DS3112N
Order 'ic mux tempe t3/e3 ind 256-bga - DS3112N' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3112N-ND.
IC CHIPSET 8 E1/T1 LINE 256-BGA - PXB4220E-V32
Order 'ic chipset 8 e1/t1 line 256-bga - PXB4220E-V32' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PXB4220E-V32IN-ND.
IC CHIPSET 8 E1/T1 LINE 256-BGA - PXB4220E-V33
Order 'ic chipset 8 e1/t1 line 256-bga - PXB4220E-V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PXB4220E-V33IN-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVC244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVC244AGQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12097-1-ND.
IC BUFFER/DRIVER OCT 3-ST 20-BGA - SN74LVC244AGQNR
Order 'ic buffer/driver oct 3-st 20-bga - SN74LVC244AGQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12097-2-ND.
Send this link via E-Mail
Help With This Screen