Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS2433S-Z01
IC EEPROM 4KBIT 8SOIC - DS2433S-Z01 - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2433S-Z01-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS2433S-Z01 | |||
| Description | IC EEPROM 4KBIT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS2433S-Z01
| Technical/Catalog Information | DS2433S-Z01 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (256 x 16) |
| Speed | - |
| Interface | 1-Wire Serial |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Packaging | Tube |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS2433S Z01 DS2433SZ01 |
IC EEPROM 4KBIT 8SOIC - DS2433S-Z01 (DS2433S-Z01-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS2433S-Z01Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS2433S-Z01
Order 'ic eeprom 4kbit 8soic - DS2433S-Z01' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433S-Z01-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS2433S
Order 'ic eeprom 4kbit 8soic - DS2433S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433S-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS2433S+
Order 'ic eeprom 4kbit 8soic - DS2433S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433S+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS2433S+T&R
Order 'ic eeprom 4kbit 8soic - DS2433S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433S+T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS2433S/T&R
Order 'ic eeprom 4kbit 8soic - DS2433S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433S/T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS2433Y-Z01/T&R
Order 'ic eeprom 4kbit 8soic - DS2433Y-Z01/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433Y-Z01/T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS2433X-Z01
Order 'ic eeprom 4kbit 6fchip - DS2433X-Z01' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433X-Z01-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Bulk - DS2433-Z01
Order 'ic eeprom 4kbit to92-3 - DS2433-Z01' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433-Z01-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Bulk - DS2433
Order 'ic eeprom 4kbit to92-3 - DS2433' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Bulk - DS2433+
Order 'ic eeprom 4kbit to92-3 - DS2433+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS2433D/T&R
Order 'ic eeprom 4kbit 6fchip - DS2433D/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433D/T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS2433X-S/T&R
Order 'ic eeprom 4kbit 6fchip - DS2433X-S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433X-S/T&R-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS28E04S-100+
Order 'ic eeprom 4kbit 16soic - DS28E04S-100+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS28E04S-100+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS28E04S-100+T
Order 'ic eeprom 4kbit 16soic - DS28E04S-100+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS28E04S-100+T-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) - DS2433G+T&R
Order 'ic eeprom 4kbit 2sfn - DS2433G+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433G+T&R-ND.
Options for Maxim Integrated Products Memory Integrated Circuit (ics) EEPROM Tube - DS2433S-Z01
Send this link via E-Mail
Help With This Screen
