IC EEPROM 4KBIT 8SOIC - DS2433S+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2433S+-ND |
1 25 50 100 |
5.78000 3.83680 3.12000 2.56000 |
Extended Price
5.78 95.92 156.00 256.00 |
| Manufacturer Part Number | DS2433S+ | |||
| Description | IC EEPROM 4KBIT 8SOIC | |||
| Quantity Available | 2099 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2433S+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (256 x 16) |
| Speed | - |
| Interface | 1-Wire Serial |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Packaging | Tube |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2433S+ DS2433S+ |
DS2433S+ Specification Sheet
IC EEPROM 4KBIT 8SOIC - DS2433S+ (DS2433S+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 4KBIT 8SOIC - DS2433S+
Order 'ic eeprom 4kbit 8soic - DS2433S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433S+-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256-I/SN
Order 'ic eeprom 256kbit 400khz 8soic - 24LC256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-I/SN-ND.
IC EEPROM 512KBIT 400KHZ 8SOIC - 24LC512-I/SM
Order 'ic eeprom 512kbit 400khz 8soic - 24LC512-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512-I/SM-ND.
IC EEPROM 256BIT TO92-3 - DS2430A+
Order 'ic eeprom 256bit to92-3 - DS2430A+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2430A+-ND.
IC EEPROM 256BIT 6TSOC - DS2430AP+
Order 'ic eeprom 256bit 6tsoc - DS2430AP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2430AP+-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC OPAMP INSTR 800KHZ SGL 8SOIC - INA118U
Order 'ic opamp instr 800khz sgl 8soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC OPAMP INSTR 120KHZ SGL 8SOIC - INA122U
Order 'ic opamp instr 120khz sgl 8soic - INA122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122U-ND.
IC OPAMP INSTR 1.3MHZ SGL 8SOIC - INA128U/2K5
Order 'ic opamp instr 1.3mhz sgl 8soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC OPAMP DUAL S-S LO-NOISE 8SOIC - OP213FSZ
Order 'ic opamp dual s-s lo-noise 8soic - OP213FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-ND.
IC OPAMP DUAL PREC LO-NOIS 8SOIC - OP2177ARZ
Order 'ic opamp dual prec lo-nois 8soic - OP2177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARZ-ND.
IC OPAMP DUAL PREC R-R 8SOIC - OP284ESZ
Order 'ic opamp dual prec r-r 8soic - OP284ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ESZ-ND.
IC OPAMP GP 8MHZ DUAL AUD 8SOIC - OPA2132U
Order 'ic opamp gp 8mhz dual aud 8soic - OPA2132U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2132U-ND.
Send this link via E-Mail
Help With This Screen
