IC EEPROM 256BIT 6TSOC - DS2430AP+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2430AP+-ND |
1 25 50 100 |
3.52000 2.66000 1.90000 1.56000 |
Extended Price
3.52 66.50 95.00 156.00 |
| Manufacturer Part Number | DS2430AP+ | |||
| Description | IC EEPROM 256BIT 6TSOC | |||
| Quantity Available | 6601 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2430AP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256 (32 x 8) |
| Speed | - |
| Interface | 1-Wire Serial |
| Package / Case | 6-TSOC |
| Packaging | Tube |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2430AP+ DS2430AP+ |
DS2430AP+ Specification Sheet
IC EEPROM 256BIT 6TSOC - DS2430AP+ (DS2430AP+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256BIT 6TSOC - DS2430AP+
Order 'ic eeprom 256bit 6tsoc - DS2430AP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2430AP+-ND.
IC EEPROM 256BIT TO92-3 - DS2430A+
Order 'ic eeprom 256bit to92-3 - DS2430A+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2430A+-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256-I/SN
Order 'ic eeprom 256kbit 400khz 8soic - 24LC256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-I/SN-ND.
IC EEPROM 512KBIT 400KHZ 8SOIC - 24LC512-I/SM
Order 'ic eeprom 512kbit 400khz 8soic - 24LC512-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512-I/SM-ND.
IC EEPROM 4KBIT 8SOIC - DS2433S+
Order 'ic eeprom 4kbit 8soic - DS2433S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2433S+-ND.
IC MCU 512 EEPROM 2MHZ 52-PLCC - MC68HC11E1CFN2
Order 'ic mcu 512 eeprom 2mhz 52-plcc - MC68HC11E1CFN2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC11E1CFN2-ND.
IC MCU FLASH 2KX14 EEPROM 18SOIC - PIC16F628A-I/SO
Order 'ic mcu flash 2kx14 eeprom 18soic - PIC16F628A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-I/SO-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
Send this link via E-Mail
Help With This Screen
