IC EEPROM 256BIT 1-WIRE TO-92 - DS2430A+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2430A+-ND |
1 25 50 100 |
3.39000 2.56000 1.83000 1.53600 |
Extended Price
3.39 64.00 91.50 153.60 |
| Manufacturer Part Number | DS2430A+ | |||
| Description | IC EEPROM 256BIT 1-WIRE TO-92 | |||
| Quantity Available | 9250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2430A+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256 (32 x 8) |
| Speed | - |
| Interface | 1-Wire Serial |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2430A+ DS2430A+ |
DS2430A+ Specification Sheet
IC EEPROM 256BIT 1-WIRE TO-92 - DS2430A+ (DS2430A+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256BIT 1-WIRE TO-92 - DS2430A+
Order 'ic eeprom 256bit 1-wire to-92 - DS2430A+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2430A+-ND.
IC EEPROM 256BIT 1-WIRE 6-TSOC - DS2430AP+
Order 'ic eeprom 256bit 1-wire 6-tsoc - DS2430AP+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2430AP+-ND.
IC EEPROM 1-WIRE 4KB 8-SOIC - DS2433S+
Order 'ic eeprom 1-wire 4kb 8-soic - DS2433S+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2433S+-ND.
IC SERIAL EEPROM 256K 2.5V 8SOIC - 24LC256-I/SN
Order 'ic serial eeprom 256k 2.5v 8soic - 24LC256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-I/SN-ND.
IC SRL EE 512K 64KX8 2.5V 8SOIC - 24LC512-I/SM
Order 'ic srl ee 512k 64kx8 2.5v 8soic - 24LC512-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512-I/SM-ND.
IC THERM MICROLAN PROG-RES TO-92 - DS18B20+
Order 'ic therm microlan prog-res to-92 - DS18B20+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS18B20+-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 12-SIP - AD215BY
Order 'ic isol amp 120khz 12-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
Send this link via E-Mail
Help With This Screen