IC NVSRAM 256KBIT 100NS 256BGA - DS2030AB-100# - Integrated Circuits (ICs)
| Digi-Key Part Number | DS2030AB-100#-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS2030AB-100# | |||
| Description | IC NVSRAM 256KBIT 100NS 256BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2030AB-100# |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVSRAM (Non-Volatile SRAM) |
| Memory Size | 256K (32K x 8) |
| Speed | 100ns |
| Interface | Parallel |
| Package / Case | 256-BGA |
| Packaging | Tray |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2030AB 100# DS2030AB100# |
DS2030AB-100# Specification Sheet
IC NVSRAM 256KBIT 100NS 256BGA - DS2030AB-100# (DS2030AB-100#-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC NVSRAM 256KBIT 100NS 256BGA - DS2030AB-100#
Order 'ic nvsram 256kbit 100ns 256bga - DS2030AB-100#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2030AB-100#-ND.
IC NVSRAM 256KBIT 100NS 256BGA - DS2030L-100#
Order 'ic nvsram 256kbit 100ns 256bga - DS2030L-100#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2030L-100#-ND.
IC NVSRAM 256KBIT 100NS 256BGA - DS2030W-100#
Order 'ic nvsram 256kbit 100ns 256bga - DS2030W-100#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2030W-100#-ND.
IC NVSRAM 256KBIT 100NS 256BGA - DS2030Y-100#
Order 'ic nvsram 256kbit 100ns 256bga - DS2030Y-100#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2030Y-100#-ND.
IC NVSRAM 256KBIT 100NS 256BGA - DS3030W-100#
Order 'ic nvsram 256kbit 100ns 256bga - DS3030W-100#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3030W-100#-ND.
IC NVSRAM 256KBIT 100NS 28DIP - DS1230AB-100
Order 'ic nvsram 256kbit 100ns 28dip - DS1230AB-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230AB-100-ND.
IC NVSRAM 256KBIT 100NS 28DIP - DS1230AB-100+
Order 'ic nvsram 256kbit 100ns 28dip - DS1230AB-100+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230AB-100+-ND.
IC NVSRAM 256KBIT 100NS 34PCM - DS1230ABP-100
Order 'ic nvsram 256kbit 100ns 34pcm - DS1230ABP-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230ABP-100-ND.
IC NVSRAM 256KBIT 100NS 28DIP - DS1230W-100
Order 'ic nvsram 256kbit 100ns 28dip - DS1230W-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230W-100-ND.
IC NVSRAM 256KBIT 100NS 34PCM - DS1230WP-100+
Order 'ic nvsram 256kbit 100ns 34pcm - DS1230WP-100+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230WP-100+-ND.
IC NVSRAM 256KBIT 100NS 28DIP - DS1230Y-100
Order 'ic nvsram 256kbit 100ns 28dip - DS1230Y-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230Y-100-ND.
IC NVSRAM 256KBIT 100NS 28DIP - DS1230Y-100+
Order 'ic nvsram 256kbit 100ns 28dip - DS1230Y-100+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230Y-100+-ND.
IC NVSRAM 256KBIT 100NS 34PCM - DS1230YP-100
Order 'ic nvsram 256kbit 100ns 34pcm - DS1230YP-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230YP-100-ND.
IC NVSRAM 256KBIT 100NS 34PCM - DS1230YP-100+
Order 'ic nvsram 256kbit 100ns 34pcm - DS1230YP-100+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1230YP-100+-ND.
IC NVSRAM 256KBIT 100NS 34PCM - DS1330ABP-100
Order 'ic nvsram 256kbit 100ns 34pcm - DS1330ABP-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1330ABP-100-ND.
Send this link via E-Mail
Help With This Screen
