IC RAM STATIC 3/5V 2KX8 24-DIP - DS2016-100
| Digi-Key Part Number | DS2016-100-ND |
512 |
5.04000 |
Extended Price
2580.48 |
| Manufacturer Part Number | DS2016-100 | |||
| Description | IC RAM STATIC 3/5V 2KX8 24-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS2016-100 |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 16K (2K x 8) |
| Speed | 100nS |
| Interface | Parallel |
| Package / Case | 24-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS2016 100 DS2016100 |
DS2016-100 Specification Sheet
IC RAM STATIC 3/5V 2KX8 24-DIP - DS2016-100 (DS2016-100-ND)
Related parts :IC RAM STATIC 3/5V 2KX8 24-DIP - DS2016-100+
Order 'ic ram static 3/5v 2kx8 24-dip - DS2016-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2016-100+-ND.
IC RAM STATIC 3/5V 2KX8 24-DIP - DS2016-100
Order 'ic ram static 3/5v 2kx8 24-dip - DS2016-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2016-100-ND.
IC RAM STATIC 3/5V 2KX8 24-DIP - DS2016-150
Order 'ic ram static 3/5v 2kx8 24-dip - DS2016-150' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2016-150-ND.
IC RAM STATIC 3/5V 2KX8 24-SOIC - DS2016R-100+
Order 'ic ram static 3/5v 2kx8 24-soic - DS2016R-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2016R-100+-ND.
IC SRAM NV 16K 5% 100NS 24-DIP - DS1220AB-100
Order 'ic sram nv 16k 5% 100ns 24-dip - DS1220AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AB-100-ND.
IC SRAM NV 16K 5% 100NS 24-DIP - DS1220AB-100+
Order 'ic sram nv 16k 5% 100ns 24-dip - DS1220AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AB-100+-ND.
IC SRAM NV 16K 10% 100NS 24-DIP - DS1220AD-100+
Order 'ic sram nv 16k 10% 100ns 24-dip - DS1220AD-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AD-100+-ND.
IC SRAM NV 16K 10% 100NS 24-DIP - DS1220AD-100
Order 'ic sram nv 16k 10% 100ns 24-dip - DS1220AD-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AD-100-ND.
IC SRAM NV 1MEG 5V 100NS 32-DIP - DS1245AB-100
Order 'ic sram nv 1meg 5v 100ns 32-dip - DS1245AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-100-ND.
IC SRAM NV 1MB 5V 100NS 32-DIP - DS1245AB-100+
Order 'ic sram nv 1mb 5v 100ns 32-dip - DS1245AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-100+-ND.
IC RAM 16K CMOS 45NS LP 24-DIP - IDT6116LA45TPG
Order 'ic ram 16k cmos 45ns lp 24-dip - IDT6116LA45TPG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1356-5-ND.
IC TXRX RS-232 5:3 5V LP 24-DIP - ADM237LJNZ
Order 'ic txrx rs-232 5:3 5v lp 24-dip - ADM237LJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LJNZ-ND.
IC TXRX RS-232 5:3 5V LP 24-DIP - ADM239LANZ
Order 'ic txrx rs-232 5:3 5v lp 24-dip - ADM239LANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LANZ-ND.
IC SRAM NV 5V 100NS 40-DIP - DS1258AB-100
Order 'ic sram nv 5v 100ns 40-dip - DS1258AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1258AB-100-ND.
IC TXRX RS-232 5V 0.1UF 24-DIP - ADM208ANZ
Order 'ic txrx rs-232 5v 0.1uf 24-dip - ADM208ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208ANZ-ND.
Send this link via E-Mail
Help With This Screen