IC SRAM W/RTC 5V 100NS 168-BGA - DS1254YB-100
| Digi-Key Part Number | DS1254YB-100-ND |
2 |
420.12000 |
Extended Price
840.24 |
| Manufacturer Part Number | DS1254YB-100 | |||
| Description | IC SRAM W/RTC 5V 100NS 168-BGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DS1254YB-100 |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 16M (2M x 8) |
| Speed | 100nS |
| Interface | Parallel |
| Package / Case | 168-BGA |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1254YB 100 DS1254YB100 |
DS1254YB-100 Specification Sheet
IC SRAM W/RTC 5V 100NS 168-BGA - DS1254YB-100 (DS1254YB-100-ND)
Related parts :IC SRAM W/RTC 5V 100NS 168-BGA - DS1254YB-100
Order 'ic sram w/rtc 5v 100ns 168-bga - DS1254YB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1254YB-100-ND.
IC SRAM NV 1MEG 5V 100NS 32-DIP - DS1245AB-100
Order 'ic sram nv 1meg 5v 100ns 32-dip - DS1245AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-100-ND.
IC SRAM NV 1MB 5V 100NS 32-DIP - DS1245AB-100+
Order 'ic sram nv 1mb 5v 100ns 32-dip - DS1245AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-100+-ND.
IC SRAM NV 1MEG 5V 100NS 34-PCM - DS1245ABP-100
Order 'ic sram nv 1meg 5v 100ns 34-pcm - DS1245ABP-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245ABP-100-ND.
IC SRAM NV 1MEG 5V 100NS 34-LPM - DS1245BL-100
Order 'ic sram nv 1meg 5v 100ns 34-lpm - DS1245BL-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245BL-100-ND.
IC SRAM W/RTC 3.3V 150NS 168-BGA - DS1254WB-150
Order 'ic sram w/rtc 3.3v 150ns 168-bga - DS1254WB-150' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1254WB-150-ND.
IC SRAM NV 1MB 5V 100NS 34-PCM - DS1245ABP-100+
Order 'ic sram nv 1mb 5v 100ns 34-pcm - DS1245ABP-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245ABP-100+-ND.
IC SRAM NV 16K 5% 100NS 24-DIP - DS1220AB-100
Order 'ic sram nv 16k 5% 100ns 24-dip - DS1220AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AB-100-ND.
IC SRAM NV 16K 5% 100NS 24-DIP - DS1220AB-100+
Order 'ic sram nv 16k 5% 100ns 24-dip - DS1220AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AB-100+-ND.
IC SRAM NV 16K 10% 100NS 24-DIP - DS1220AD-100+
Order 'ic sram nv 16k 10% 100ns 24-dip - DS1220AD-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AD-100+-ND.
IC SRAM NV 16K 10% 100NS 24-DIP - DS1220AD-100
Order 'ic sram nv 16k 10% 100ns 24-dip - DS1220AD-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AD-100-ND.
IC SRAM NV 256K 5% 100NS 28-DIP - DS1230AB-100
Order 'ic sram nv 256k 5% 100ns 28-dip - DS1230AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-100-ND.
IC SRAM NV 256K 5% 100NS 28-DIP - DS1230AB-100+
Order 'ic sram nv 256k 5% 100ns 28-dip - DS1230AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-100+-ND.
IC SRAM NV 256K 5% 100NS 34-PCM - DS1230ABP-100
Order 'ic sram nv 256k 5% 100ns 34-pcm - DS1230ABP-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230ABP-100-ND.
IC SRAM NV 256K 10% 100NS 34-PCM - DS1230YP-100
Order 'ic sram nv 256k 10% 100ns 34-pcm - DS1230YP-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230YP-100-ND.
Send this link via E-Mail
Help With This Screen