Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-BLACK-BULK
BOX 4.38X3.25X0.91 BLACK - 031-BLACK-BULK - Boxes, Enclosures, Racks
| Digi-Key Part Number | 031-BLACK-BULK-ND |
1 |
5.07000 |
Extended Price
5.07 |
| Manufacturer Part Number | 031-BLACK-BULK | |||
| Description | BOX 4.38X3.25X0.91 BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-BLACK-BULK
| Technical/Catalog Information | 031-BLACK-BULK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.38" L x 3.25" W x 0.91" H (111.25mm x 82.55mm x 23.11mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.163 lb (73.94g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
031 BLACK BULK 031BLACKBULK |
031-BLACK-BULK Specification Sheet
BOX 4.38X3.25X0.91 BLACK - 031-BLACK-BULK (031-BLACK-BULK-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-BLACK-BULKPlastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-BLACK-BULK
Order 'box 4.38x3.25x0.91 black - 031-BLACK-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 031-BLACK-BULK-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 051-BLACK-BULK
Order 'box 5.64x3.26x0.91 black - 051-BLACK-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 051-BLACK-BULK-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 071-BLACK-BULK
Order 'box 6.88x4.88x0.91 black - 071-BLACK-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 071-BLACK-BULK-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-BLACK
Order 'box 4.38x3.25x0.91 black - 031-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-I-BLACK
Order 'box 4.38x3.25x0.91 black - 031-I-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 031-W BLACK
Order 'box 4.38x3.25x0.91 wall mt blk - 031-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 031-WI BLACK
Order 'box 4.38x3.25x0.91 wall mt blk - 031-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 021 BLACK
Order 'box 4.10x2.60x0.90 black - 021 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 021-I BLACK
Order 'box 4.10x2.60x0.90 black - 021-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 032 BLACK
Order 'box 4.38x3.25x1.41 black - 032 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-BLACK
Order 'box 4.38x3.25x1.91 black - 033-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-I BLACK
Order 'box 4.38x3.25x1.91 black - 033-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 051 BLACK
Order 'box 5.64x3.26x0.91 black - 051 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 051-I-BLACK
Order 'box 5.64x3.26x0.91 black - 051-I-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-IB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 052-BLACK
Order 'box 5.64x3.26x1.41 black - 052-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052B-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-BLACK-BULK
Send this link via E-Mail
Help With This Screen
