Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRAM NV 256K 10% 70NS 34-PCM - DS1230YP-70IND+

Digi-Key Part Number DS1230YP-70IND+-ND
Price Break
40
Unit Price
9.87000
Extended Price
394.80
Manufacturer Part NumberDS1230YP-70IND+
DescriptionIC SRAM NV 256K 10% 70NS 34-PCM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDS1230YP-70IND+
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Memory TypeNVRAM
Memory Size256K (32K x 8)
Speed70nS
InterfaceParallel
Package / Case34-PCM
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1230YP 70IND+
DS1230YP70IND+

DS1230YP-70IND+ Specification Sheet

Image of IC SRAM NV 256K 10% 70NS 34-PCM - DS1230YP-70IND+

IC SRAM NV 256K 10% 70NS 34-PCM - DS1230YP-70IND+ (DS1230YP-70IND+-ND)

Related parts :
IC SRAM NV 256K 10% 70NS 34-PCM - DS1230YP-70IND+
 Order 'ic sram nv 256k 10% 70ns 34-pcm - DS1230YP-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230YP-70IND+-ND.
IC SRAM NV 256K 10% 70NS 34-PCM - DS1230YP-70+
 Order 'ic sram nv 256k 10% 70ns 34-pcm - DS1230YP-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230YP-70+-ND.
IC SRAM NV 256K 10% 70NS 34-PCM - DS1230YP-70
 Order 'ic sram nv 256k 10% 70ns 34-pcm - DS1230YP-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230YP-70-ND.
IC SRAM NV 256K 10% 70NS 34-PCM - DS1330YP-70IND+
 Order 'ic sram nv 256k 10% 70ns 34-pcm - DS1330YP-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1330YP-70IND+-ND.
IC SRAM NV 256K 10% 100NS 34-PCM - DS1230YP-100
 Order 'ic sram nv 256k 10% 100ns 34-pcm - DS1230YP-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230YP-100-ND.
IC SRAM NV 256K 10% 100NS 34-PCM - DS1230YP-100+
 Order 'ic sram nv 256k 10% 100ns 34-pcm - DS1230YP-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230YP-100+-ND.
IC SRAM NV 256K 5% 70NS 34-PCM - DS1330ABP-70IND
 Order 'ic sram nv 256k 5% 70ns 34-pcm - DS1330ABP-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1330ABP-70IND-ND.
IC SRAM NV 256K 5% 70NS 34-PCM - DS1330ABP-70IND+
 Order 'ic sram nv 256k 5% 70ns 34-pcm - DS1330ABP-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1330ABP-70IND+-ND.
IC SRAM NV 256K 10% 70NS 34-PCM - DS1330YP-70+
 Order 'ic sram nv 256k 10% 70ns 34-pcm - DS1330YP-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1330YP-70+-ND.
IC SRAM NV 256K 5% 70NS 34-PCM - DS1230ABP-70IND+
 Order 'ic sram nv 256k 5% 70ns 34-pcm - DS1230ABP-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230ABP-70IND+-ND.
IC SRAM NV 256K 5% 70NS 34-PCM - DS1230ABP-70
 Order 'ic sram nv 256k 5% 70ns 34-pcm - DS1230ABP-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230ABP-70-ND.
IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70IND+
 Order 'ic sram nv 256k 10% 70ns 28-dip - DS1230Y-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-70IND+-ND.
IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70IND
 Order 'ic sram nv 256k 10% 70ns 28-dip - DS1230Y-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-70IND-ND.
IC SRAM NV 1MEG 5V 70NS 34-PCM - DS1245ABP-70IND
 Order 'ic sram nv 1meg 5v 70ns 34-pcm - DS1245ABP-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245ABP-70IND-ND.
IC SRAM NV 1MEG 10% 70NS 34-PCM - DS1245YP-70
 Order 'ic sram nv 1meg 10% 70ns 34-pcm - DS1245YP-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245YP-70-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRAM NV 256K 10% 70NS 34-PCM - DS1230YP-70+ Next: IC SRAM NV 256K 10% 70NS 34-PCM - DS1330YP-70+