IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70IND+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1230Y-70IND+-ND |
1 25 50 100 |
22.13000 16.70000 10.22880 10.02000 |
Extended Price
22.13 417.50 511.44 1002.00 |
| Manufacturer Part Number | DS1230Y-70IND+ | |||
| Description | IC SRAM NV 256K 10% 70NS 28-DIP | |||
| Quantity Available | 809 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1230Y-70IND+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 256K (32K x 8) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 28-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1230Y 70IND+ DS1230Y70IND+ |
DS1230Y-70IND+ Specification Sheet
IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70IND+ (DS1230Y-70IND+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70IND+
Order 'ic sram nv 256k 10% 70ns 28-dip - DS1230Y-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-70IND+-ND.
IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70IND
Order 'ic sram nv 256k 10% 70ns 28-dip - DS1230Y-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-70IND-ND.
IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70+
Order 'ic sram nv 256k 10% 70ns 28-dip - DS1230Y-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-70+-ND.
IC SRAM NV 256K 10% 70NS 28-DIP - DS1230Y-70
Order 'ic sram nv 256k 10% 70ns 28-dip - DS1230Y-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-70-ND.
IC SRAM NV 64K 10% 70NS 28-DIP - DS1225AD-70IND
Order 'ic sram nv 64k 10% 70ns 28-dip - DS1225AD-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-70IND-ND.
IC SRAM NV 64K 10% 70NS 28-DIP - DS1225AD-70IND+
Order 'ic sram nv 64k 10% 70ns 28-dip - DS1225AD-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-70IND+-ND.
IC SRAM NV 256K 10% 120NS 28-DIP - DS1230Y-120IND+
Order 'ic sram nv 256k 10% 120ns 28-dip - DS1230Y-120IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-120IND+-ND.
IC SRAM NV 256K 10% 120NS 28-DIP - DS1230Y-120
Order 'ic sram nv 256k 10% 120ns 28-dip - DS1230Y-120' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-120-ND.
IC SRAM NV 256K 10% 120NS 28-DIP - DS1230Y-120+
Order 'ic sram nv 256k 10% 120ns 28-dip - DS1230Y-120+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-120+-ND.
IC SRAM NV 256K 10% 150NS 28-DIP - DS1230Y-150+
Order 'ic sram nv 256k 10% 150ns 28-dip - DS1230Y-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-150+-ND.
IC SRAM NV 256K 10% 150NS 28-DIP - DS1230Y-150
Order 'ic sram nv 256k 10% 150ns 28-dip - DS1230Y-150' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-150-ND.
IC SRAM NV 256K 10% 200NS 28-DIP - DS1230Y-200IND+
Order 'ic sram nv 256k 10% 200ns 28-dip - DS1230Y-200IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-200IND+-ND.
IC SRAM NV 256K 10% 200NS 28-DIP - DS1230Y-200+
Order 'ic sram nv 256k 10% 200ns 28-dip - DS1230Y-200+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-200+-ND.
IC SRAM NV 256K 10% 200NS 28-DIP - DS1230Y-200
Order 'ic sram nv 256k 10% 200ns 28-dip - DS1230Y-200' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-200-ND.
IC SRAM NV 256K 5% 70NS 28-DIP - DS1230AB-70IND+
Order 'ic sram nv 256k 5% 70ns 28-dip - DS1230AB-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-70IND+-ND.
Send this link via E-Mail
Help With This Screen