IC SRAM NV 64K 10% 150NS 28-DIP - DS1225AD-150+
| Digi-Key Part Number | DS1225AD-150+-ND |
1 25 50 100 |
19.72000 14.88000 9.11000 8.92800 |
Extended Price
19.72 372.00 455.50 892.80 |
| Manufacturer Part Number | DS1225AD-150+ | |||
| Description | IC SRAM NV 64K 10% 150NS 28-DIP | |||
| Quantity Available | 187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1225AD-150+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 64K (8K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1225AD 150+ DS1225AD150+ |
DS1225AD-150+ Specification Sheet
IC SRAM NV 64K 10% 150NS 28-DIP - DS1225AD-150+ (DS1225AD-150+-ND)
Related parts:IC SRAM NV 64K 10% 150NS 28-DIP - DS1225AD-150
Order 'ic sram nv 64k 10% 150ns 28-dip - DS1225AD-150' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-150-ND.
IC SRAM NV 64K 10% 150NS 28-DIP - DS1225AD-150+
Order 'ic sram nv 64k 10% 150ns 28-dip - DS1225AD-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-150+-ND.
IC SRAM NV 64K 10% 150NS 28-DIP - DS1225AD-150IND+
Order 'ic sram nv 64k 10% 150ns 28-dip - DS1225AD-150IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-150IND+-ND.
IC SRAM NV 64K 5% 150NS 28-DIP - DS1225AB-150
Order 'ic sram nv 64k 5% 150ns 28-dip - DS1225AB-150' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-150-ND.
IC SRAM NV 64K 5% 150NS 28-DIP - DS1225AB-150+
Order 'ic sram nv 64k 5% 150ns 28-dip - DS1225AB-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-150+-ND.
IC SRAM NV 64K 10% 200NS 28-DIP - DS1225AD-200IND+
Order 'ic sram nv 64k 10% 200ns 28-dip - DS1225AD-200IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-200IND+-ND.
IC SRAM NV 64K 10% 200NS 28-DIP - DS1225AD-200+
Order 'ic sram nv 64k 10% 200ns 28-dip - DS1225AD-200+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-200+-ND.
IC SRAM NV 64K 10% 200NS 28-DIP - DS1225AD-200
Order 'ic sram nv 64k 10% 200ns 28-dip - DS1225AD-200' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-200-ND.
IC SRAM NV 64K 10% 70NS 28-DIP - DS1225AD-70IND
Order 'ic sram nv 64k 10% 70ns 28-dip - DS1225AD-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-70IND-ND.
IC SRAM NV 64K 10% 70NS 28-DIP - DS1225AD-70IND+
Order 'ic sram nv 64k 10% 70ns 28-dip - DS1225AD-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-70IND+-ND.
IC SRAM NV 64K 10% 70NS 28-DIP - DS1225AD-70+
Order 'ic sram nv 64k 10% 70ns 28-dip - DS1225AD-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-70+-ND.
IC SRAM NV 64K 10% 70NS 28-DIP - DS1225AD-70
Order 'ic sram nv 64k 10% 70ns 28-dip - DS1225AD-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-70-ND.
IC SRAM NV 64K 10% 85NS 28-DIP - DS1225AD-85
Order 'ic sram nv 64k 10% 85ns 28-dip - DS1225AD-85' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-85-ND.
IC SRAM NV 64K 10% 85NS 28-DIP - DS1225AD-85+
Order 'ic sram nv 64k 10% 85ns 28-dip - DS1225AD-85+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-85+-ND.
IC SRAM NV 256K 10% 150NS 28-DIP - DS1230Y-150+
Order 'ic sram nv 256k 10% 150ns 28-dip - DS1230Y-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-150+-ND.
Send this link via E-Mail
Help With This Screen