IC SRAM NV 64K 5% 150NS 28-DIP - DS1225AB-150 - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1225AB-150-ND |
36 |
14.88000 |
Extended Price
535.68 |
| Manufacturer Part Number | DS1225AB-150 | |||
| Description | IC SRAM NV 64K 5% 150NS 28-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1225AB-150 |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 64K (8K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1225AB 150 DS1225AB150 |
DS1225AB-150 Specification Sheet
IC SRAM NV 64K 5% 150NS 28-DIP - DS1225AB-150 (DS1225AB-150-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM NV 64K 5% 150NS 28-DIP - DS1225AB-150
Order 'ic sram nv 64k 5% 150ns 28-dip - DS1225AB-150' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-150-ND.
IC SRAM NV 64K 5% 150NS 28-DIP - DS1225AB-150+
Order 'ic sram nv 64k 5% 150ns 28-dip - DS1225AB-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-150+-ND.
IC SRAM NV 64K 5% 150NS 28-DIP - DS1225AB-150IND+
Order 'ic sram nv 64k 5% 150ns 28-dip - DS1225AB-150IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-150IND+-ND.
IC SRAM NV 64K 5% 150NS 28-DIP - DS1225Y-150+
Order 'ic sram nv 64k 5% 150ns 28-dip - DS1225Y-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225Y-150+-ND.
IC SRAM NV 64K 5% 200NS 28-DIP - DS1225AB-200IND+
Order 'ic sram nv 64k 5% 200ns 28-dip - DS1225AB-200IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-200IND+-ND.
IC SRAM NV 64K 5% 200NS 28-DIP - DS1225AB-200IND
Order 'ic sram nv 64k 5% 200ns 28-dip - DS1225AB-200IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-200IND-ND.
IC SRAM NV 64K 5% 200NS 28-DIP - DS1225AB-200+
Order 'ic sram nv 64k 5% 200ns 28-dip - DS1225AB-200+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-200+-ND.
IC SRAM NV 64K 5% 200NS 28-DIP - DS1225AB-200
Order 'ic sram nv 64k 5% 200ns 28-dip - DS1225AB-200' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-200-ND.
IC SRAM NV 64K 5% 70NS 28-DIP - DS1225AB-70IND
Order 'ic sram nv 64k 5% 70ns 28-dip - DS1225AB-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-70IND-ND.
IC SRAM NV 64K 5% 70NS 28-DIP - DS1225AB-70
Order 'ic sram nv 64k 5% 70ns 28-dip - DS1225AB-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-70-ND.
IC SRAM NV 64K 5% 85NS 28-DIP - DS1225AB-85+
Order 'ic sram nv 64k 5% 85ns 28-dip - DS1225AB-85+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-85+-ND.
IC SRAM NV 64K 5% 85NS 28-DIP - DS1225AB-85
Order 'ic sram nv 64k 5% 85ns 28-dip - DS1225AB-85' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-85-ND.
IC SRAM NV 64K 10% 150NS 28-DIP - DS1225AD-150
Order 'ic sram nv 64k 10% 150ns 28-dip - DS1225AD-150' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-150-ND.
IC SRAM NV 64K 10% 150NS 28-DIP - DS1225AD-150+
Order 'ic sram nv 64k 10% 150ns 28-dip - DS1225AD-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-150+-ND.
IC SRAM NV 256K 5% 150NS 28-DIP - DS1230AB-150+
Order 'ic sram nv 256k 5% 150ns 28-dip - DS1230AB-150+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-150+-ND.
Send this link via E-Mail
Help With This Screen