Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150IND
IC NVSRAM 16KBIT 150NS 24DIP - DS1220AB-150IND - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1220AB-150IND-ND |
42 |
7.65000 |
Extended Price
321.30 |
| Manufacturer Part Number | DS1220AB-150IND | |||
| Description | IC NVSRAM 16KBIT 150NS 24DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150IND
| Technical/Catalog Information | DS1220AB-150IND |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVSRAM (Non-Volatile SRAM) |
| Memory Size | 16K (2K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 24-DIP (600 mil) Module |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1220AB 150IND DS1220AB150IND |
IC NVSRAM 16KBIT 150NS 24DIP - DS1220AB-150IND (DS1220AB-150IND-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150INDMaxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150IND
Order 'ic nvsram 16kbit 150ns 24dip - DS1220AB-150IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-150IND-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150+
Order 'ic nvsram 16kbit 150ns 24dip - DS1220AB-150+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-150+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150
Order 'ic nvsram 16kbit 150ns 24dip - DS1220AB-150' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-150-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-100IND
Order 'ic nvsram 16kbit 100ns 24dip - DS1220AB-100IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-100IND-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-100
Order 'ic nvsram 16kbit 100ns 24dip - DS1220AB-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-100-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-100+
Order 'ic nvsram 16kbit 100ns 24dip - DS1220AB-100+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-100+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-120
Order 'ic nvsram 16kbit 120ns 24dip - DS1220AB-120' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-120-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-200IND
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200IND-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-200+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-150+
Order 'ic nvsram 16kbit 150ns 24dip - DS1220AD-150+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-150+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-150
Order 'ic nvsram 16kbit 150ns 24dip - DS1220AD-150' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-150-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-100IND+
Order 'ic nvsram 16kbit 100ns 24dip - DS1220AB-100IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-100IND+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-200IND+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200IND+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1225AB-150IND
Order 'ic nvsram 64kbit 150ns 28dip - DS1225AB-150IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1225AB-150IND-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1225AD-150IND
Order 'ic nvsram 64kbit 150ns 28dip - DS1225AD-150IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1225AD-150IND-ND.
Options for Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-150IND
Send this link via E-Mail
Help With This Screen
