RAM READ/WRITE NV LO LEAK 4MEG - DS1217M-L04 - Memory Cards, Modules
| Digi-Key Part Number | DS1217M-L04-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1217M-L04 | |||
| Description | RAM READ/WRITE NV LO LEAK 4MEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1217M-L04 |
| Vendor | Maxim Integrated Products |
| Category | Memory Cards, Modules |
| Memory Type | NVRAM |
| Memory Size | 512KB |
| Speed | 250ns |
| Features | - |
| Package / Case | 30-Card Edge Cartridge Module |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1217M L04 DS1217ML04 |
DS1217M-L04 Specification Sheet
RAM READ/WRITE NV LO LEAK 4MEG - DS1217M-L04 (DS1217M-L04-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:RAM READ/WRITE NV LO LEAK 4MEG - DS1217M-L04
Order 'ram read/write nv lo leak 4meg - DS1217M-L04' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1217M-L04-ND.
IC RAM 64BIT 500NS 16DIP - MM74C89N
Order 'ic ram 64bit 500ns 16dip - MM74C89N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C89N-ND.
IC RFID 125KHZ READ/WRITE TAG - TK5551M-PP
Order 'ic rfid 125khz read/write tag - TK5551M-PP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TK5551M-PP-ND.
ID ISC.LRM2000-A LONG RANGE READ - 1260.021.00
Order 'id isc.lrm2000-a long range read - 1260.021.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1003-ND.
ID ISC.LRM2000-B LONG RANDE READ - 1260.022.00
Order 'id isc.lrm2000-b long rande read - 1260.022.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1004-ND.
KIT DEV MCRF4XX,355,360 - DV103006
Order 'kit dev mcrf4xx,355,360 - DV103006' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV103006-ND.
DIODE SW LO-LEAK 85V 200MA SC-76 - BAS416,115
Order 'diode sw lo-leak 85v 200ma sc-76 - BAS416,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS416,115-ND.
DIODE SCHOTTKY 40V LO LEAK SOT23 - ZLLS2000TC
Order 'diode schottky 40v lo leak sot23 - ZLLS2000TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZLLS2000TC-ND.
IC EEPROM 2KBIT INTELLIG MCC2-2 - SRF 55V02P MCC2
Order 'ic eeprom 2kbit intellig mcc2-2 - SRF 55V02P MCC2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02P MCC2-ND.
IC EEPROM 2KBIT INTELLIG MFCC1-2 - SRF 55V02P MFCC1
Order 'ic eeprom 2kbit intellig mfcc1-2 - SRF 55V02P MFCC1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02P MFCC1-ND.
IC EEPROM 2KBIT INTELLIG Y1.0-2 - SRF 55V02P Y1/0
Order 'ic eeprom 2kbit intellig y1.0-2 - SRF 55V02P Y1/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02P Y1/0-ND.
IC EEPROM 2KBIT INTELLIG MCC2-2 - SRF 55V02S MCC2
Order 'ic eeprom 2kbit intellig mcc2-2 - SRF 55V02S MCC2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S MCC2-ND.
IC EEPROM 2KBIT INTELLIG MFCC1-2 - SRF 55V02S MFCC1
Order 'ic eeprom 2kbit intellig mfcc1-2 - SRF 55V02S MFCC1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S MFCC1-ND.
IC EEPROM 2KBIT INTELLIG Y1.0-2 - SRF 55V02S Y1/0
Order 'ic eeprom 2kbit intellig y1.0-2 - SRF 55V02S Y1/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S Y1/0-ND.
IC EEPROM 2KBIT INTELLIG Y2.0-2 - SRF 55V02S Y2/0
Order 'ic eeprom 2kbit intellig y2.0-2 - SRF 55V02S Y2/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S Y2/0-ND.
Send this link via E-Mail
Help With This Screen
