Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S18V18-200BBXC
IC SRAM 18MBIT 200MHZ 256FBGA - CYD18S18V18-200BBXC
| Digi-Key Part Number | CYD18S18V18-200BBXC-ND |
84 |
176.89000 |
Extended Price
14858.76 |
| Manufacturer Part Number | CYD18S18V18-200BBXC | |||
| Description | IC SRAM 18MBIT 200MHZ 256FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CYD18S18V18-200BBXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 18M (1M x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 256-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CYD18S18V18 200BBXC CYD18S18V18200BBXC |
IC SRAM 18MBIT 200MHZ 256FBGA - CYD18S18V18-200BBXC (CYD18S18V18-200BBXC-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S18V18-200BBXCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S18V18-200BBXC
Order 'ic sram 18mbit 200mhz 256fbga - CYD18S18V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S18V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S18V18-200BBXI
Order 'ic sram 18mbit 200mhz 256fbga - CYD18S18V18-200BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S18V18-200BBXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S36V18-200BBXC
Order 'ic sram 18mbit 200mhz 256fbga - CYD18S36V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S36V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S72V18-200BBXC
Order 'ic sram 18mbit 200mhz 256fbga - CYD18S72V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S72V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYDD18S18V18-200BBXC
Order 'ic sram 18mbit 200mhz 256fbga - CYDD18S18V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDD18S18V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYDD18S72V18-200BBXC
Order 'ic sram 18mbit 200mhz 256fbga - CYDD18S72V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDD18S72V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYDD18S36V18-200BBXC
Order 'ic sram 18mbit 200mhz 256fbga - CYDD18S36V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDD18S36V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S18V18-200BBAXC
Order 'ic sram 18mbit 200mhz 256fbga - CYD18S18V18-200BBAXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2036-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S18V18-200BBAXI
Order 'ic sram 18mbit 200mhz 256fbga - CYD18S18V18-200BBAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S18V18-200BBAXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD04S18V18-200BBXC
Order 'ic sram 4mbit 200mhz 256fbga - CYD04S18V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD04S18V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD04S36V18-200BBXC
Order 'ic sram 4mbit 200mhz 256fbga - CYD04S36V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD04S36V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD04S72V18-200BBXC
Order 'ic sram 4mbit 200mhz 256fbga - CYD04S72V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD04S72V18-200BBXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD09S18V18-200BBXC
Order 'ic sram 9mbit 200mhz 256fbga - CYD09S18V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2034-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD09S36V18-200BBXC
Order 'ic sram 9mbit 200mhz 256fbga - CYD09S36V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2035-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD09S72V18-200BBXC
Order 'ic sram 9mbit 200mhz 256fbga - CYD09S72V18-200BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD09S72V18-200BBXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD18S18V18-200BBXC
Send this link via E-Mail
Help With This Screen
