Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-20ZXC
IC SRAM 256KBIT 20NS 28TSOP - CY7C1399BN-20ZXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1399BN-20ZXC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1399BN-20ZXC | |||
| Description | IC SRAM 256KBIT 20NS 28TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1399BN-20ZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 256K (32K x 8) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 28-TSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1399BN 20ZXC CY7C1399BN20ZXC |
CY7C1399BN-20ZXC Specification Sheet
IC SRAM 256KBIT 20NS 28TSOP - CY7C1399BN-20ZXC (CY7C1399BN-20ZXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-20ZXCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-20ZXC
Order 'ic sram 256kbit 20ns 28tsop - CY7C1399BN-20ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-20ZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1399BN-20ZXCT
Order 'ic sram 256kbit 20ns 28tsop - CY7C1399BN-20ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-20ZXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C199-20ZC
Order 'ic sram 256kbit 20ns 28tsop - CY7C199-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1066-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C199C-20ZI
Order 'ic sram 256kbit 20ns 28tsop - CY7C199C-20ZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1574-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-12ZXC
Order 'ic sram 256kbit 12ns 28tsop - CY7C1399BN-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1990-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1399BN-12ZXCT
Order 'ic sram 256kbit 12ns 28tsop - CY7C1399BN-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-12ZXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-15ZXC
Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15ZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1399BN-15ZXCT
Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15ZXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-15ZXI
Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1991-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1399BN-15ZXIT
Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15ZXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C199C-20VXC
Order 'ic sram 256kbit 20ns 28tsop - CY7C199C-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199C-20VXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C199C-20ZXI
Order 'ic sram 256kbit 20ns 28tsop - CY7C199C-20ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199C-20ZXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C199C-20ZXIT
Order 'ic sram 256kbit 20ns 28tsop - CY7C199C-20ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199C-20ZXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C199CN-20ZXI
Order 'ic sram 256kbit 20ns 28tsop - CY7C199CN-20ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199CN-20ZXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C199CN-20ZXIT
Order 'ic sram 256kbit 20ns 28tsop - CY7C199CN-20ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199CN-20ZXIT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-20ZXC
Send this link via E-Mail
Help With This Screen
