Keywords:





IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXI

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-15ZXI

Digi-Key Part Number 428-1991-ND
Price Break
1
25
100
Unit Price
1.81000
1.72200
1.45960
Extended Price
1.81
43.05
145.96
Manufacturer Part NumberCY7C1399BN-15ZXI
DescriptionIC SRAM 256KBIT 15NS 28TSOP
Quantity Available 209
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-15ZXI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-15ZXI
Technical/Catalog InformationCY7C1399BN-15ZXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size256K (32K x 8)
Speed15ns
InterfaceParallel
Package / Case28-TSOP
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1399BN 15ZXI
CY7C1399BN15ZXI
428 1991 ND
4281991ND
428-1991

CY7C1399BN-15ZXI Specification Sheet

Image of IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXI

IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXI (428-1991-ND)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-15ZXI
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXI
 Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1991-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399B-15ZXI
 Order 'ic sram 256kbit 15ns 28tsop - CY7C1399B-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399B-15ZXI-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXC
 Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15ZXC-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXCT
 Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15ZXCT-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXIT
 Order 'ic sram 256kbit 15ns 28tsop - CY7C1399BN-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15ZXIT-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399BN-15VXC
 Order 'ic sram 256kbit 15ns 28soj - CY7C1399BN-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1919-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399BN-15VXCT
 Order 'ic sram 256kbit 15ns 28soj - CY7C1399BN-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15VXCT-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399BN-15VXI
 Order 'ic sram 256kbit 15ns 28soj - CY7C1399BN-15VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15VXI-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399BN-15VXIT
 Order 'ic sram 256kbit 15ns 28soj - CY7C1399BN-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15VXIT-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399BN-15VXA
 Order 'ic sram 256kbit 15ns 28soj - CY7C1399BN-15VXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2012-5-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399BN-15VXAT
 Order 'ic sram 256kbit 15ns 28soj - CY7C1399BN-15VXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15VXAT-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399B-15ZC
 Order 'ic sram 256kbit 15ns 28tsop - CY7C1399B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1051-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C199-15ZC
 Order 'ic sram 256kbit 15ns 28tsop - CY7C199-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1063-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C199C-15ZC
 Order 'ic sram 256kbit 15ns 28tsop - CY7C199C-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1571-ND.
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399B-15ZXC
 Order 'ic sram 256kbit 15ns 28tsop - CY7C1399B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1712-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1399BN-15ZXI
Send this link via E-Mail
Help With This Screen

IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXCT Next: IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXIT
IC SRAM 256KBIT 15NS 28TSOP - CY7C1399BN-15ZXI