Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C138-25JXC
IC SRAM 32KBIT 25NS 68PLCC - CY7C138-25JXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-2148-ND |
1 25 100 |
30.50000 28.46200 26.42900 |
Extended Price
30.50 711.55 2642.90 |
| Manufacturer Part Number | CY7C138-25JXC | |||
| Description | IC SRAM 32KBIT 25NS 68PLCC | |||
| Quantity Available | 183 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C138-25JXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 32K (4K x 8) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 68-PLCC |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C138 25JXC CY7C13825JXC 428 2148 ND 4282148ND 428-2148 |
CY7C138-25JXC Specification Sheet
IC SRAM 32KBIT 25NS 68PLCC - CY7C138-25JXC (428-2148-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C138-25JXCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C138-25JXC
Order 'ic sram 32kbit 25ns 68plcc - CY7C138-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2148-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-25JC
Order 'ic sram 32kbit 25ns 68plcc - CY7C138-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1445-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-25JXI
Order 'ic sram 32kbit 25ns 68plcc - CY7C138-25JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C138-25JXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C135-25JXC
Order 'ic sram 32kbit 25ns 52plcc - CY7C135-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C135-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C139-25JXC
Order 'ic sram 36kbit 25ns 68plcc - CY7C139-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C139-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 3 V ~ 3.6 V CY7C144AV-25JXC
Order 'ic sram 64kbit 25ns 68plcc - CY7C144AV-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C144AV-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-15JXC
Order 'ic sram 32kbit 15ns 68plcc - CY7C138-15JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C138-15JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C024-25JXC
Order 'ic sram 64kbit 25ns 84plcc - CY7C024-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C025-25JXC
Order 'ic sram 128kbit 25ns 84plcc - CY7C025-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-25JXC
Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C136-25JXC
Order 'ic sram 16kbit 25ns 52plcc - CY7C136-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2038-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C141-25JXC
Order 'ic sram 8kbit 25ns 52plcc - CY7C141-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C141-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C146-25JXC
Order 'ic sram 16kbit 25ns 52plcc - CY7C146-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 3 V ~ 3.6 V CY7C024A-25JXC
Order 'ic sram 64kbit 25ns 84plcc - CY7C024A-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024A-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C135-25JXI
Order 'ic sram 32kbit 25ns 52plcc - CY7C135-25JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C135-25JXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C138-25JXC
Send this link via E-Mail
Help With This Screen
