Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1381D-133AXCT
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1381D-133AXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1381D-133AXCT-ND |
750 |
20.91700 |
Extended Price
15687.75 |
| Manufacturer Part Number | CY7C1381D-133AXCT | |||
| Description | IC SRAM 18MBIT 133MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1381D-133AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1381D 133AXCT CY7C1381D133AXCT |
CY7C1381D-133AXCT Specification Sheet
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1381D-133AXCT (CY7C1381D-133AXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1381D-133AXCTCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1381D-133AXCT
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1381D-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1371D-133AXCT
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1371D-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1371D-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1380D-133AXCT
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1380D-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1381D-133AXC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1381D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-133AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1381D-133AXI
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1381D-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2147-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1381D-133AXIT
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1381D-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-133AXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1383D-133AXCT
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1383D-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1383D-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.15 V ~ 3.6 V CY7C1325G-133AXCT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1325G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.15 V ~ 3.6 V CY7C1339G-133AXCT
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.15 V ~ 3.6 V CY7C1347G-133AXCT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1350G-133AXCT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1350G-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1352G-133AXCT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1352G-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1355C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1357C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1361C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1381D-133AXCT
Send this link via E-Mail
Help With This Screen
