IC SRAM 18MBIT 100MHZ 165FBGA - CY7C1381D-100BZXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1381D-100BZXI
| Digi-Key Part Number | 428-2146-ND |
1 25 100 |
28.25000 26.36200 24.47900 |
Extended Price
28.25 659.05 2447.90 |
| Manufacturer Part Number | CY7C1381D-100BZXI | |||
| Description | IC SRAM 18MBIT 100MHZ 165FBGA | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1381D-100BZXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1381D 100BZXI CY7C1381D100BZXI 428 2146 ND 4282146ND 428-2146 |
CY7C1381D-100BZXI Specification Sheet
IC SRAM 18MBIT 100MHZ 165FBGA - CY7C1381D-100BZXI (428-2146-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1381D-100BZXIIC SRAM 18MBIT 100MHZ 165FBGA - CY7C1381D-100BZXI
Order 'ic sram 18mbit 100mhz 165fbga - CY7C1381D-100BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2146-ND.
IC SRAM 18MBIT 100MHZ 165FBGA - CY7C1381D-100BZC
Order 'ic sram 18mbit 100mhz 165fbga - CY7C1381D-100BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-100BZC-ND.
IC SRAM 18MBIT 100MHZ 165FBGA - CY7C1381D-100BZI
Order 'ic sram 18mbit 100mhz 165fbga - CY7C1381D-100BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-100BZI-ND.
IC SRAM 18MBIT 100MHZ 165FBGA - CY7C1381D-100BZIT
Order 'ic sram 18mbit 100mhz 165fbga - CY7C1381D-100BZIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-100BZIT-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1381D-100AXC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1381D-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-100AXC-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1381D-100AXCT
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1381D-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-100AXCT-ND.
IC SRAM 18MBIT 133MHZ 165FBGA - CY7C1381D-133BGXC
Order 'ic sram 18mbit 133mhz 165fbga - CY7C1381D-133BGXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-133BGXC-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371B-100AC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1134-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1381B-100AC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1381B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1137-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1383B-100AC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1383B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1139-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1383C-100AC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1383C-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1494-5-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371C-100AC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371C-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1509-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1383D-100AXC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1383D-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1630-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371D-100AXC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371D-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1631-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371D-100AXCT
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371D-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1371D-100AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1381D-100BZXI
Send this link via E-Mail
Help With This Screen
