IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1380D-250AXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1380D-250AXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1380D-250AXCT | |||
| Description | IC SRAM 18MBIT 250MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1380D-250AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 250MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1380D 250AXCT CY7C1380D250AXCT |
CY7C1380D-250AXCT Specification Sheet
IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1380D-250AXCT (CY7C1380D-250AXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1380D-250AXCT
Order 'ic sram 18mbit 250mhz 100tqfp - CY7C1380D-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-250AXCT-ND.
IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1370D-250AXCT
Order 'ic sram 18mbit 250mhz 100tqfp - CY7C1370D-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-250AXCT-ND.
IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1370DV25-250AXCT
Order 'ic sram 18mbit 250mhz 100tqfp - CY7C1370DV25-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-250AXCT-ND.
IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1380D-250AXC
Order 'ic sram 18mbit 250mhz 100tqfp - CY7C1380D-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-250AXC-ND.
IC SRAM 4.5MBIT 250MHZ 100TQFP - CY7C1328G-250AXCT
Order 'ic sram 4.5mbit 250mhz 100tqfp - CY7C1328G-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1328G-250AXCT-ND.
IC SRAM 4.5MBIT 250MHZ 100TQFP - CY7C1347G-250AXCT
Order 'ic sram 4.5mbit 250mhz 100tqfp - CY7C1347G-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-250AXCT-ND.
IC SRAM 9MBIT 250MHZ 100TQFP - CY7C1356C-250AXCT
Order 'ic sram 9mbit 250mhz 100tqfp - CY7C1356C-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356C-250AXCT-ND.
IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1370D-250AXC
Order 'ic sram 18mbit 250mhz 100tqfp - CY7C1370D-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-250AXC-ND.
IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1370DV25-250AXC
Order 'ic sram 18mbit 250mhz 100tqfp - CY7C1370DV25-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-250AXC-ND.
IC SRAM 36MBIT 250MHZ 100TQFP - CY7C1440AV33-250AXCT
Order 'ic sram 36mbit 250mhz 100tqfp - CY7C1440AV33-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1440AV33-250AXCT-ND.
IC SRAM 36MBIT 250MHZ 100TQFP - CY7C1460AV25-250AXCT
Order 'ic sram 36mbit 250mhz 100tqfp - CY7C1460AV25-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV25-250AXCT-ND.
IC SRAM 36MBIT 250MHZ 100TQFP - CY7C1460AV33-250AXCT
Order 'ic sram 36mbit 250mhz 100tqfp - CY7C1460AV33-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV33-250AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1629-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1380D-133AXC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1380D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-133AXC-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1380D-133AXCT
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1380D-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-133AXCT-ND.
Send this link via E-Mail
Help With This Screen
