Keywords:





Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1380D-200AXCT

IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXCT - Integrated Circuits (ICs)

Digi-Key Part Number CY7C1380D-200AXCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C1380D-200AXCT
DescriptionIC SRAM 18MBIT 200MHZ 100TQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1380D-200AXCT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1380D-200AXCT
Technical/Catalog InformationCY7C1380D-200AXCT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Synchronous
Memory Size18M (512K x 36)
Speed200MHz
InterfaceParallel
Package / Case100-TQFP
PackagingTape & Reel (TR)
Voltage - Supply3.135 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1380D 200AXCT
CY7C1380D200AXCT

CY7C1380D-200AXCT Specification Sheet

Image of IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXCT

IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXCT (CY7C1380D-200AXCT-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1380D-200AXCT
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1380D-200AXCT
 Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1380D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1370D-200AXCT
 Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1370DV25-200AXCT
 Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370DV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1372D-200AXCT
 Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1372D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380D-200AXC
 Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1380D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2145-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1382D-200AXCT
 Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1382D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1382D-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1386D-200AXCT
 Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1386D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1386D-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.15 V ~ 3.6 V CY7C1347G-200AXCT
 Order 'ic sram 4.5mbit 200mhz 100tqfp - CY7C1347G-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1350G-200AXCT
 Order 'ic sram 4.5mbit 200mhz 100tqfp - CY7C1350G-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1350G-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1354C-200AXCT
 Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1354C-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1354CV25-200AXCT
 Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1354CV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354CV25-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1356CV25-200AXCT
 Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1356CV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356CV25-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1360C-200AXCT
 Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1360C-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1362C-200AXCT
 Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1362C-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-200AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1460AV33-200AXCT
 Order 'ic sram 36mbit 200mhz 100tqfp - CY7C1460AV33-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV33-200AXCT-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1380D-200AXCT
Send this link via E-Mail
Help With This Screen

IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXCT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXC Next: IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1382D-200AXC
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXCT