IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-133AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1380D-133AXC-ND |
1 |
38.10000 |
Extended Price
38.10 |
| Manufacturer Part Number | CY7C1380D-133AXC | |||
| Description | IC SRAM 18MB SYNC 100-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1380D-133AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1380D 133AXC CY7C1380D133AXC |
CY7C1380D-133AXC Specification Sheet
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-133AXC (CY7C1380D-133AXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-133AXC
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-133AXC-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1371D-133AXC
Order 'ic sram 18mb sync 100-tqfp - CY7C1371D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2139-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-133AXCT
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-133AXCT-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-167AXCT
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-167AXCT-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-167AXI
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2144-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-167AXIT
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-167AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-167AXIT-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-200AXC
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2145-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-200AXCT
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-200AXCT-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-250AXC
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-250AXC-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1380D-250AXCT
Order 'ic sram 18mb sync 100-tqfp - CY7C1380D-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-250AXCT-ND.
IC SRAM 18MB SYNC 100-TQFP - CY7C1381D-133AXC
Order 'ic sram 18mb sync 100-tqfp - CY7C1381D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-133AXC-ND.
IC SRAM 4MB SYNC 100-TQFP - CY7C1325G-133AXC
Order 'ic sram 4mb sync 100-tqfp - CY7C1325G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-133AXC-ND.
IC SRAM 4MB SYNC 100-TQFP - CY7C1339G-133AXC
Order 'ic sram 4mb sync 100-tqfp - CY7C1339G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2112-ND.
IC SRAM 9MB SYNC 100-TQFP - CY7C1357C-133AXC
Order 'ic sram 9mb sync 100-tqfp - CY7C1357C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2123-ND.
IC SRAM 9MB SYNC 100-TQFP - CY7C1363C-133AXC
Order 'ic sram 9mb sync 100-tqfp - CY7C1363C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2131-ND.
Send this link via E-Mail
Help With This Screen