IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXCT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1372D-167AXCT
| Digi-Key Part Number | CY7C1372D-167AXCT-ND |
750 |
20.91700 |
Extended Price
15687.75 |
| Manufacturer Part Number | CY7C1372D-167AXCT | |||
| Description | IC SRAM 18MBIT 167MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1372D-167AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (1M x 18) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1372D 167AXCT CY7C1372D167AXCT |
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXCT (CY7C1372D-167AXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1372D-167AXCTIC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370DV25-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2140-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXI
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2141-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXIT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-167AXIT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372DV25-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372DV25-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372DV25-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1382D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1382D-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1386D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1386D-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1387D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1387D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1387D-167AXCT-ND.
IC SRAM 36MBIT 167MHZ 100TQFP - CY7C1440AV33-167AXCT
Order 'ic sram 36mbit 167mhz 100tqfp - CY7C1440AV33-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1440AV33-167AXCT-ND.
IC SRAM 36MBIT 167MHZ 100TQFP - CY7C1444AV33-167AXCT
Order 'ic sram 36mbit 167mhz 100tqfp - CY7C1444AV33-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1444AV33-167AXCT-ND.
IC SRAM 36MBIT 167MHZ 100TQFP - CY7C1460AV25-167AXCT
Order 'ic sram 36mbit 167mhz 100tqfp - CY7C1460AV25-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV25-167AXCT-ND.
IC SRAM 36MBIT 167MHZ 100TQFP - CY7C1460AV33-167AXCT
Order 'ic sram 36mbit 167mhz 100tqfp - CY7C1460AV33-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV33-167AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1372D-167AXCT
Send this link via E-Mail
Help With This Screen
