IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXCT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1370DV25-200AXCT
| Digi-Key Part Number | CY7C1370DV25-200AXCT-ND |
750 |
23.53000 |
Extended Price
17647.50 |
| Manufacturer Part Number | CY7C1370DV25-200AXCT | |||
| Description | IC SRAM 18MBIT 200MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1370DV25-200AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1370DV25 200AXCT CY7C1370DV25200AXCT |
CY7C1370DV25-200AXCT Specification Sheet
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXCT (CY7C1370DV25-200AXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1370DV25-200AXCTIC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370DV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370DV25-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2138-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1372D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1372D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1380D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1382D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1382D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1382D-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1386D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1386D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1386D-200AXCT-ND.
IC SRAM 4.5MBIT 200MHZ 100TQFP - CY7C1347G-200AXCT
Order 'ic sram 4.5mbit 200mhz 100tqfp - CY7C1347G-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-200AXCT-ND.
IC SRAM 4.5MBIT 200MHZ 100TQFP - CY7C1350G-200AXCT
Order 'ic sram 4.5mbit 200mhz 100tqfp - CY7C1350G-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1350G-200AXCT-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1354C-200AXCT
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1354C-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-200AXCT-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1354CV25-200AXCT
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1354CV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354CV25-200AXCT-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1356CV25-200AXCT
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1356CV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356CV25-200AXCT-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1360C-200AXCT
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1360C-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-200AXCT-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1362C-200AXCT
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1362C-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-200AXCT-ND.
IC SRAM 36MBIT 200MHZ 100TQFP - CY7C1460AV33-200AXCT
Order 'ic sram 36mbit 200mhz 100tqfp - CY7C1460AV33-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV33-200AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1370DV25-200AXCT
Send this link via E-Mail
Help With This Screen
