IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-2138-ND |
1 25 100 |
27.08000 25.27000 23.46500 |
Extended Price
27.08 631.75 2346.50 |
| Manufacturer Part Number | CY7C1370DV25-200AXC | |||
| Description | IC SRAM 18MBIT 200MHZ 100TQFP | |||
| Quantity Available | 174 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1370DV25-200AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1370DV25 200AXC CY7C1370DV25200AXC 428 2138 ND 4282138ND 428-2138 |
CY7C1370DV25-200AXC Specification Sheet
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXC (428-2138-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370DV25-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2138-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2137-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370DV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1372D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1372D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2142-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1380D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2145-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1382D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1382D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1382D-200AXC-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1386D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1386D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2150-ND.
IC SRAM 4.5MBIT 200MHZ 100TQFP - CY7C1347G-200AXC
Order 'ic sram 4.5mbit 200mhz 100tqfp - CY7C1347G-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2115-ND.
IC SRAM 4.5MBIT 200MHZ 100TQFP - CY7C1350G-200AXC
Order 'ic sram 4.5mbit 200mhz 100tqfp - CY7C1350G-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1350G-200AXC-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1354C-200AXC
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1354C-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2120-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1354CV25-200AXC
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1354CV25-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354CV25-200AXC-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1356CV25-200AXC
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1356CV25-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356CV25-200AXC-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1360C-200AXC
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1360C-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2126-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1362C-200AXC
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1362C-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2129-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200AXCT-ND.
Send this link via E-Mail
Help With This Screen
