Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167AXI
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370DV25-167AXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1370DV25-167AXI-ND |
1 25 100 |
39.69000 31.75200 24.69600 |
Extended Price
39.69 793.80 2469.60 |
| Manufacturer Part Number | CY7C1370DV25-167AXI | |||
| Description | IC SRAM 18MBIT 167MHZ 100TQFP | |||
| Quantity Available | 187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1370DV25-167AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1370DV25 167AXI CY7C1370DV25167AXI |
CY7C1370DV25-167AXI Specification Sheet
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370DV25-167AXI (CY7C1370DV25-167AXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167AXICypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167AXI
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1633-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1370D-167AXI
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370D-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2136-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1370DV25-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 2.375 V ~ 2.625 V CY7C1370DV25-167AXIT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167AXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372D-167AXI
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2141-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380D-167AXI
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380D-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2144-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1472V33-167AXI
Order 'ic sram 72mbit 167mhz 100tqfp - CY7C1472V33-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1472V33-167AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1370DV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1370DV25-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1460AV33-167AXI
Order 'ic sram 36mbit 167mhz 100tqfp - CY7C1460AV33-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV33-167AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1470V33-167AXI
Order 'ic sram 72mbit 167mhz 100tqfp - CY7C1470V33-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1470V33-167AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1470BV33-167AXI
Order 'ic sram 72mbit 167mhz 100tqfp - CY7C1470BV33-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1470BV33-167AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1472BV33-167AXI
Order 'ic sram 72mbit 167mhz 100tqfp - CY7C1472BV33-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1472BV33-167AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1480BV33-167AXI
Order 'ic sram 72mbit 167mhz 100tqfp - CY7C1480BV33-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1480BV33-167AXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167AXI
Send this link via E-Mail
Help With This Screen
