IC SRAM 16KB DUAL 52-PLCC - CY7C136-55JXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C136-55JXIT-ND |
350 |
5.52826 |
Extended Price
1934.89 |
| Manufacturer Part Number | CY7C136-55JXIT | |||
| Description | IC SRAM 16KB DUAL 52-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C136-55JXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 16K (2K x 8) |
| Speed | 55nS |
| Interface | Parallel |
| Package / Case | 52-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C136 55JXIT CY7C13655JXIT |
CY7C136-55JXIT Specification Sheet
IC SRAM 16KB DUAL 52-PLCC - CY7C136-55JXIT (CY7C136-55JXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 16KB DUAL 52-PLCC - CY7C136-55JXIT
Order 'ic sram 16kb dual 52-plcc - CY7C136-55JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXIT-ND.
IC SRAM 16KB DUAL 52-PLCC - CY7C136-25JXC
Order 'ic sram 16kb dual 52-plcc - CY7C136-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2038-5-ND.
IC SRAM 16KB DUAL 52-PLCC - CY7C136-25JXCT
Order 'ic sram 16kb dual 52-plcc - CY7C136-25JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-25JXCT-ND.
IC SRAM 16KB DUAL 52-PLCC - CY7C136-55JXCT
Order 'ic sram 16kb dual 52-plcc - CY7C136-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXCT-ND.
IC SRAM 16KB DUAL 52-PLCC - CY7C136-55JXI
Order 'ic sram 16kb dual 52-plcc - CY7C136-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXI-ND.
IC SRAM 16KB DUAL 52-PQFP - CY7C136-25NXC
Order 'ic sram 16kb dual 52-pqfp - CY7C136-25NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2128-ND.
IC SRAM 16KB DUAL 52-PQFP - CY7C136-25NXCT
Order 'ic sram 16kb dual 52-pqfp - CY7C136-25NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-25NXCT-ND.
IC SRAM 16KB DUAL 52-PQFP - CY7C136-55NXC
Order 'ic sram 16kb dual 52-pqfp - CY7C136-55NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2133-ND.
IC SRAM 16KB DUAL 52-PQFP - CY7C136-55NXCT
Order 'ic sram 16kb dual 52-pqfp - CY7C136-55NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXCT-ND.
IC SRAM 16KB DUAL 52-PQFP - CY7C136-55NXI
Order 'ic sram 16kb dual 52-pqfp - CY7C136-55NXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXI-ND.
IC SRAM 16KB DUAL 52-PQFP - CY7C136-55NXIT
Order 'ic sram 16kb dual 52-pqfp - CY7C136-55NXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXIT-ND.
IC SRAM 16KB DUAL 52-PLCC - CY7C146-25JXCT
Order 'ic sram 16kb dual 52-plcc - CY7C146-25JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-25JXCT-ND.
IC SRAM 16KB DUAL 52-PLCC - CY7C146-55JXC
Order 'ic sram 16kb dual 52-plcc - CY7C146-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-55JXC-ND.
IC SRAM 16KB DUAL 52-PLCC - CY7C146-55JXCT
Order 'ic sram 16kb dual 52-plcc - CY7C146-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-55JXCT-ND.
IC SRAM 8KB ASYNC 52-PLCC - CY7C131-55JXIT
Order 'ic sram 8kb async 52-plcc - CY7C131-55JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXIT-ND.
Send this link via E-Mail
Help With This Screen