IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXI
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C136-55JXI
| Digi-Key Part Number | CY7C136-55JXI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C136-55JXI | |||
| Description | IC SRAM 16KBIT 55NS 52PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C136-55JXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 16K (2K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 52-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C136 55JXI CY7C13655JXI |
CY7C136-55JXI Specification Sheet
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXI (CY7C136-55JXI-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C136-55JXIIC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXI
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXI-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXC
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2132-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXCT
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXCT-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXIT
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXIT-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXI
Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXI-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXC
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2133-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXCT
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXCT-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXI
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXI-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXIT
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXIT-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136A-55JXI
Order 'ic sram 16kbit 55ns 52qfp - CY7C136A-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136A-55JXI-ND.
IC SRAM 16KBIT 25NS 52PLCC - CY7C136-25JXC
Order 'ic sram 16kbit 25ns 52plcc - CY7C136-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2038-5-ND.
IC SRAM 16KBIT 25NS 52PLCC - CY7C136-25JXCT
Order 'ic sram 16kbit 25ns 52plcc - CY7C136-25JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-25JXCT-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C146-55JXC
Order 'ic sram 16kbit 55ns 52plcc - CY7C146-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-55JXC-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C146-55JXCT
Order 'ic sram 16kbit 55ns 52plcc - CY7C146-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-55JXCT-ND.
IC SRAM 16KBIT 25NS 52PLCC - CY7C136-25JXI
Order 'ic sram 16kbit 25ns 52plcc - CY7C136-25JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-25JXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C136-55JXI
Send this link via E-Mail
Help With This Screen
