IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363C-133AXC
| Digi-Key Part Number | 428-2131-ND |
1 25 100 |
12.40000 11.16000 9.89520 |
Extended Price
12.40 279.00 989.52 |
| Manufacturer Part Number | CY7C1363C-133AXC | |||
| Description | IC SRAM 9MBIT 133MHZ 100TQFP | |||
| Quantity Available | 226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1363C-133AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (512K x 18) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1363C 133AXC CY7C1363C133AXC 428 2131 ND 4282131ND 428-2131 |
CY7C1363C-133AXC Specification Sheet
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AXC (428-2131-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363C-133AXCIC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2131-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1355C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1862-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1357C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2123-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AXC-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AJXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2130-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AJXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363C-133AJXCT-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363C-133AXCT-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AJXI
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AJXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363C-133AJXI-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1352G-133AXC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1739-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347G-133AXC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1741-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1383D-133AXC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1383D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1848-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1325G-133AXC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1325G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-133AXC-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2112-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350G-133AXC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2116-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1371D-133AXC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1371D-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2139-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363C-133AXC
Send this link via E-Mail
Help With This Screen
