Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1363C-133AJXCT
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AJXCT
| Digi-Key Part Number | CY7C1363C-133AJXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1363C-133AJXCT | |||
| Description | IC SRAM 9MBIT 133MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1363C-133AJXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (512K x 18) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1363C 133AJXCT CY7C1363C133AJXCT |
CY7C1363C-133AJXCT Specification Sheet
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AJXCT (CY7C1363C-133AJXCT-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1363C-133AJXCTCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1363C-133AJXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363C-133AJXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1361C-133AJXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AJXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363C-133AJXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2130-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2131-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1363C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363C-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363C-133AJXI
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AJXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363C-133AJXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1365C-133AJXCT
Order 'ic sram 8mbit 133mhz 100tqfp - CY7C1365C-133AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1365C-133AJXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V CY7C1354A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1354A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1106-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V CY7C1356A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1356A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1111-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1355C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1862-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1355C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1357C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2123-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1357C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1357C-133AXI
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1357C-133AXIT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXIT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1363C-133AJXCT
Send this link via E-Mail
Help With This Screen
