IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1363B-117AC
| Digi-Key Part Number | CY7C1363B-117AC-ND |
72 |
13.52097 |
Extended Price
973.51 |
| Manufacturer Part Number | CY7C1363B-117AC | |||
| Description | IC SRAM 512KX18 3.3V SYN 100TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CY7C1363B-117AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (512K x 18) |
| Speed | 117MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1363B 117AC CY7C1363B117AC |
CY7C1363B-117AC Specification Sheet
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1363B-117AC (CY7C1363B-117AC-ND)
Related parts:IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1363B-117AC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1363B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363B-117AC-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1363A-117AC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1363A-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1127-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1363B-100AC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1363B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363B-100AC-ND.
IC SRAM 256KX18 3.3V SYN 100TQFP - CY7C1325B-117AC
Order 'ic sram 256kx18 3.3v syn 100tqfp - CY7C1325B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1087-ND.
IC SRAM 128KX36 3.3V SYN 100TQFP - CY7C1345B-117AC
Order 'ic sram 128kx36 3.3v syn 100tqfp - CY7C1345B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1095-ND.
IC SRAM 512KX18 2.5V SYN 100TQFP - CY7C1356A-133AC
Order 'ic sram 512kx18 2.5v syn 100tqfp - CY7C1356A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1111-ND.
IC SRAM 512KX18 2.5V SYN 100TQFP - CY7C1356A-166AC
Order 'ic sram 512kx18 2.5v syn 100tqfp - CY7C1356A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1112-ND.
IC SRAM 256KX36 3.3V SYN 100TQFP - CY7C1361A-117AC
Order 'ic sram 256kx36 3.3v syn 100tqfp - CY7C1361A-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1119-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1362A-150AC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1362A-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1121-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1362A-166AC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1362A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1123-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1362A-166AJC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1362A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1124-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1363A-100AC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1363A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1125-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1363A-100AJC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1363A-100AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1126-ND.
IC SRAM 512KX18 3.3V SYN 100TQFP - CY7C1367A-150AJC
Order 'ic sram 512kx18 3.3v syn 100tqfp - CY7C1367A-150AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1128-ND.
IC SRAM 256KX36 3.3V SYN 100TQFP - CY7C1355A-117AC
Order 'ic sram 256kx36 3.3v syn 100tqfp - CY7C1355A-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1471-ND.
Send this link via E-Mail
Help With This Screen