IC SRAM 9MBIT 250MHZ 100TQFP - CY7C1362C-250AJXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1362C-250AJXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1362C-250AJXCT | |||
| Description | IC SRAM 9MBIT 250MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1362C-250AJXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (512K x 18) |
| Speed | 250MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1362C 250AJXCT CY7C1362C250AJXCT |
CY7C1362C-250AJXCT Specification Sheet
IC SRAM 9MBIT 250MHZ 100TQFP - CY7C1362C-250AJXCT (CY7C1362C-250AJXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 9MBIT 250MHZ 100TQFP - CY7C1362C-250AJXCT
Order 'ic sram 9mbit 250mhz 100tqfp - CY7C1362C-250AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-250AJXCT-ND.
IC SRAM 9MBIT 250MHZ 100TQFP - CY7C1362C-250AJXC
Order 'ic sram 9mbit 250mhz 100tqfp - CY7C1362C-250AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-250AJXC-ND.
IC SRAM 9MBIT 250MHZ 100TQFP - CY7C1356C-250AXC
Order 'ic sram 9mbit 250mhz 100tqfp - CY7C1356C-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356C-250AXC-ND.
IC SRAM 9MBIT 250MHZ 100TQFP - CY7C1356C-250AXCT
Order 'ic sram 9mbit 250mhz 100tqfp - CY7C1356C-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356C-250AXCT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362C-166AJXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362C-166AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-166AJXC-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362C-166AJXCT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362C-166AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-166AJXCT-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1362C-200AJXC
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1362C-200AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-200AJXC-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1362C-200AJXCT
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1362C-200AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-200AJXCT-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1362C-200AXC
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1362C-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2129-ND.
IC SRAM 9MBIT 200MHZ 100TQFP - CY7C1362C-200AXCT
Order 'ic sram 9mbit 200mhz 100tqfp - CY7C1362C-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362C-200AXCT-ND.
IC SRAM 4.5MBIT 250MHZ 100TQFP - CY7C1328G-250AXC
Order 'ic sram 4.5mbit 250mhz 100tqfp - CY7C1328G-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1328G-250AXC-ND.
IC SRAM 4.5MBIT 250MHZ 100TQFP - CY7C1328G-250AXCT
Order 'ic sram 4.5mbit 250mhz 100tqfp - CY7C1328G-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1328G-250AXCT-ND.
IC SRAM 4.5MBIT 250MHZ 100TQFP - CY7C1347G-250AXC
Order 'ic sram 4.5mbit 250mhz 100tqfp - CY7C1347G-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-250AXC-ND.
IC SRAM 4.5MBIT 250MHZ 100TQFP - CY7C1347G-250AXCT
Order 'ic sram 4.5mbit 250mhz 100tqfp - CY7C1347G-250AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-250AXCT-ND.
IC SRAM 18MBIT 250MHZ 100TQFP - CY7C1370D-250AXC
Order 'ic sram 18mbit 250mhz 100tqfp - CY7C1370D-250AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-250AXC-ND.
Send this link via E-Mail
Help With This Screen
