Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362B-166BGC
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1362B-166BGC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1362B-166BGC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1362B-166BGC | |||
| Description | IC SRAM 9MBIT 166MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362B-166BGC
| Technical/Catalog Information | CY7C1362B-166BGC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (512K x 18) |
| Speed | 166MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1362B 166BGC CY7C1362B166BGC |
CY7C1362B-166BGC Specification Sheet
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1362B-166BGC (CY7C1362B-166BGC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362B-166BGCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1362B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362B-166BGC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V CY7C1354A-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354A-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1108-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1354B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354B-166BGC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1360B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1360B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360B-166BGC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1354C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166BGC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1356C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1356C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356C-166BGC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1366C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1366C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166BGC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362B-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362B-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362B-166AJC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1354C-166BGCT
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354C-166BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166BGCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1366C-166BGCT
Order 'ic sram 9mbit 166mhz 119bga - CY7C1366C-166BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166BGCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V CY7C1356A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1112-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1360A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1116-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1123-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1124-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1360B-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360B-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1503-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1362B-166BGC
Send this link via E-Mail
Help With This Screen
