Keywords:





IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXC - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361C-133AJXC

Digi-Key Part Number CY7C1361C-133AJXC-ND
Price Break
1
25
100
Unit Price
14.87000
11.89800
9.25400
Extended Price
14.87
297.45
925.40
Manufacturer Part NumberCY7C1361C-133AJXC
DescriptionIC SRAM 9MBIT 133MHZ 100TQFP
Quantity Available
All prices are in USD

Non-Stock

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361C-133AJXC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361C-133AJXC
Technical/Catalog InformationCY7C1361C-133AJXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Synchronous
Memory Size9M (256K x 36)
Speed133MHz
InterfaceParallel
Package / Case100-TQFP
PackagingTray
Voltage - Supply3.135 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1361C 133AJXC
CY7C1361C133AJXC

CY7C1361C-133AJXC Specification Sheet

Image of IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXC

IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXC (CY7C1361C-133AJXC-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361C-133AJXC
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXC
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AJXC-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXCT
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AJXCT-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AXC
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AXC-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AXCT
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AXCT-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AXI
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AXI-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AXIT
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AXIT-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1363C-133AJXC
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1363C-133AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2130-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1354A-133AC
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1354A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1106-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1356A-133AC
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1356A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1111-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1355C-133AXC
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1862-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1355C-133AXCT
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-133AXCT-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1357C-133AXC
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2123-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1357C-133AXCT
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXCT-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1357C-133AXI
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXI-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1357C-133AXIT
 Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXIT-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361C-133AJXC
Send this link via E-Mail
Help With This Screen

IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1357C-133AXIT Next: IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXCT
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AJXC