IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AXIT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1360C-166AXIT
| Digi-Key Part Number | CY7C1360C-166AXIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1360C-166AXIT | |||
| Description | IC SRAM 9MBIT 166MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1360C-166AXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 166MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1360C 166AXIT CY7C1360C166AXIT |
CY7C1360C-166AXIT Specification Sheet
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AXIT (CY7C1360C-166AXIT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1360C-166AXITIC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AXIT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360C-166AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-166AXIT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1354C-166AXIT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1354C-166AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166AXIT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1356C-166AXIT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356C-166AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356C-166AXIT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AJXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360C-166AJXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-166AJXC-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AJXCT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360C-166AJXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-166AJXCT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2124-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AXCT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360C-166AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-166AXCT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360C-166AXI
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360C-166AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-166AXI-ND.
IC SRAM 4.5MBIT 166MHZ 100TQFP - CY7C1347G-166AXIT
Order 'ic sram 4.5mbit 166mhz 100tqfp - CY7C1347G-166AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-166AXIT-ND.
IC SRAM 9MBIT 166MHZ 165FBGA - CY7C1360C-166BZC
Order 'ic sram 9mbit 166mhz 165fbga - CY7C1360C-166BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-166BZC-ND.
IC SRAM 9MBIT 166MHZ 165FBGA - CY7C1360C-166BZI
Order 'ic sram 9mbit 166mhz 165fbga - CY7C1360C-166BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360C-166BZI-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1356A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1112-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1116-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1123-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1124-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1360C-166AXIT
Send this link via E-Mail
Help With This Screen
