IC SRAM 4MBIT 133MHZ 119BGA - CY7C1339G-133BGXIT
| Digi-Key Part Number | CY7C1339G-133BGXIT-ND |
1 |
14.19000 |
Extended Price
14.19 |
| Manufacturer Part Number | CY7C1339G-133BGXIT | |||
| Description | IC SRAM 4MBIT 133MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1339G-133BGXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4M (128K x 32) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1339G 133BGXIT CY7C1339G133BGXIT |
CY7C1339G-133BGXIT Specification Sheet
IC SRAM 4MBIT 133MHZ 119BGA - CY7C1339G-133BGXIT (CY7C1339G-133BGXIT-ND)
Related parts :IC SRAM 4MBIT 133MHZ 119BGA - CY7C1339G-133BGXIT
Order 'ic sram 4mbit 133mhz 119bga - CY7C1339G-133BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133BGXIT-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2112-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXCT
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXCT-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXI
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXI-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXIT
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXIT-ND.
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1347G-133BGXIT
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1347G-133BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-133BGXIT-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXE
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXE-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXET
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXET-ND.
IC SRAM 4MBIT 100MHZ 119BGA - CY7C1339G-100BGXI
Order 'ic sram 4mbit 100mhz 119bga - CY7C1339G-100BGXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-100BGXI-ND.
IC SRAM 4MBIT 100MHZ 119BGA - CY7C1339G-100BGXIT
Order 'ic sram 4mbit 100mhz 119bga - CY7C1339G-100BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-100BGXIT-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339B-133AC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1093-ND.
IC SRAM 9MBIT 133MHZ 119BGA - CY7C1354A-133BGC
Order 'ic sram 9mbit 133mhz 119bga - CY7C1354A-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1107-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1370B-133BGC
Order 'ic sram 18mbit 133mhz 119bga - CY7C1370B-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1130-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1372B-133BGC
Order 'ic sram 18mbit 133mhz 119bga - CY7C1372B-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1135-ND.
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1327G-133BGXCT
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1327G-133BGXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-133BGXCT-ND.
Send this link via E-Mail
Help With This Screen
