IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1339G-133AXI-ND |
1 25 100 |
9.54000 7.63200 5.93600 |
Extended Price
9.54 190.80 593.60 |
| Manufacturer Part Number | CY7C1339G-133AXI | |||
| Description | IC SRAM 4MBIT 133MHZ 100TQFP | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1339G-133AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4M (128K x 32) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1339G 133AXI CY7C1339G133AXI |
CY7C1339G-133AXI Specification Sheet
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXI (CY7C1339G-133AXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXI
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXI-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2112-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXCT
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXCT-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXIT
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXIT-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXE
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXE-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXET
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXET-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339B-133AC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1093-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327G-133AXI
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-133AXI-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1328G-133AXI
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1328G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1328G-133AXI-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339F-133AC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339F-133AC-ND.
IC SRAM 4MBIT 133MHZ 119BGA - CY7C1339G-133BGXIT
Order 'ic sram 4mbit 133mhz 119bga - CY7C1339G-133BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133BGXIT-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347G-133AXI
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-133AXI-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350G-133AXI
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1350G-133AXI-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1357C-133AXI
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1357C-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-133AXI-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1361C-133AXI
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1361C-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-133AXI-ND.
Send this link via E-Mail
Help With This Screen
