IC SRAM 4MBIT 100MHZ 119BGA - CY7C1339G-100BGXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1339G-100BGXI
| Digi-Key Part Number | CY7C1339G-100BGXI-ND |
1 |
14.08000 |
Extended Price
14.08 |
| Manufacturer Part Number | CY7C1339G-100BGXI | |||
| Description | IC SRAM 4MBIT 100MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1339G-100BGXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4M (128K x 32) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1339G 100BGXI CY7C1339G100BGXI |
CY7C1339G-100BGXI Specification Sheet
IC SRAM 4MBIT 100MHZ 119BGA - CY7C1339G-100BGXI (CY7C1339G-100BGXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1339G-100BGXIIC SRAM 4MBIT 100MHZ 119BGA - CY7C1339G-100BGXI
Order 'ic sram 4mbit 100mhz 119bga - CY7C1339G-100BGXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-100BGXI-ND.
IC SRAM 4MBIT 100MHZ 119BGA - CY7C1339G-100BGXIT
Order 'ic sram 4mbit 100mhz 119bga - CY7C1339G-100BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-100BGXIT-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339G-100AXC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-100AXC-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339G-100AXCT
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339G-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-100AXCT-ND.
IC SRAM 4MBIT 133MHZ 119BGA - CY7C1339G-133BGXIT
Order 'ic sram 4mbit 133mhz 119bga - CY7C1339G-133BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133BGXIT-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338B-100AC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1091-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339B-100AC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1092-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361A-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361A-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1118-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339F-100AC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1498-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338F-100AC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1537-ND.
IC SRAM 4.5MBIT 100MHZ 119BGA - CY7C1327G-100BGXC
Order 'ic sram 4.5mbit 100mhz 119bga - CY7C1327G-100BGXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100BGXC-ND.
IC SRAM 4.5MBIT 100MHZ 119BGA - CY7C1327G-100BGXCT
Order 'ic sram 4.5mbit 100mhz 119bga - CY7C1327G-100BGXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100BGXCT-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338G-100AXC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1338G-100AXC-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338G-100AXCT
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338G-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1338G-100AXCT-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339G-133AXC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2112-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1339G-100BGXI
Send this link via E-Mail
Help With This Screen
