IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338G-100AXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338G-100AXC
| Digi-Key Part Number | CY7C1338G-100AXC-ND |
1 25 100 |
9.09000 7.27200 5.65600 |
Extended Price
9.09 181.80 565.60 |
| Manufacturer Part Number | CY7C1338G-100AXC | |||
| Description | IC SRAM 4MBIT 100MHZ 100TQFP | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1338G-100AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4M (128K x 32) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1338G 100AXC CY7C1338G100AXC |
CY7C1338G-100AXC Specification Sheet
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338G-100AXC (CY7C1338G-100AXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338G-100AXCIC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338G-100AXC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1338G-100AXC-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338G-100AXCT
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338G-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1338G-100AXCT-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339G-100AXC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-100AXC-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1340G-100AXC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1340G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1340G-100AXC-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1355C-100AXC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1355C-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1628-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1383D-100AXC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1383D-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1630-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371D-100AXC
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371D-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1631-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-100AXC-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345G-100AXC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2113-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347G-100AXC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1347G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-100AXC-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1351G-100AXC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1351G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2117-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1352G-100AXC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1352G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1352G-100AXC-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1353G-100AXC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1353G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2118-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1357C-100AXC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1357C-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1357C-100AXC-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361C-100AXC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361C-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2127-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338G-100AXC
Send this link via E-Mail
Help With This Screen
