Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1329H-166AXC
IC SRAM 2MBIT 166MHZ 100TQFP - CY7C1329H-166AXC
| Digi-Key Part Number | CY7C1329H-166AXC-ND |
1 25 100 |
11.36000 9.09000 7.07000 |
Extended Price
11.36 227.25 707.00 |
| Manufacturer Part Number | CY7C1329H-166AXC | |||
| Description | IC SRAM 2MBIT 166MHZ 100TQFP | |||
| Quantity Available | 185 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1329H-166AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 2M (64K x 32) |
| Speed | 166MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1329H 166AXC CY7C1329H166AXC |
CY7C1329H-166AXC Specification Sheet
IC SRAM 2MBIT 166MHZ 100TQFP - CY7C1329H-166AXC (CY7C1329H-166AXC-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1329H-166AXCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1329H-166AXC
Order 'ic sram 2mbit 166mhz 100tqfp - CY7C1329H-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1329H-166AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.15 V ~ 3.6 V CY7C1329H-166AXCT
Order 'ic sram 2mbit 166mhz 100tqfp - CY7C1329H-166AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1329H-166AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1334H-166AXC
Order 'ic sram 2mbit 166mhz 100tqfp - CY7C1334H-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1334H-166AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1346H-166AXC
Order 'ic sram 2mbit 166mhz 100tqfp - CY7C1346H-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1346H-166AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327G-166AXC
Order 'ic sram 4.5mbit 166mhz 100tqfp - CY7C1327G-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-166AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1347G-166AXC
Order 'ic sram 4.5mbit 166mhz 100tqfp - CY7C1347G-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2114-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1354C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1354C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2159-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1354CV25-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1354CV25-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2121-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1356C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2122-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1356CV25-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356CV25-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356CV25-166AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1360C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2124-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1366C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1366C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2134-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1367C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1367C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1367C-166AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1368C-166AXC
Order 'ic sram 8mbit 166mhz 100tqfp - CY7C1368C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1368C-166AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1329H-133AXC
Order 'ic sram 2mbit 133mhz 100tqfp - CY7C1329H-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1329H-133AXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1329H-166AXC
Send this link via E-Mail
Help With This Screen
